ALPHAWIRE
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
                                                                                                  2. Fasteners & Mechanical
                                                                                                  3. Fasteners & Fixings
                                                                                                  4. Keys
                                                                                                  Print Page

                                                                                                  00 11 01

                                                                                                  Twin Key Hexagon Wrench, 10 Profile 2 Cross, 1 Key, Shut-Off system

                                                                                                  KNIPEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KNIPEX 00 11 01
                                                                                                  KNIPEX 00 11 01
                                                                                                  KNIPEX 00 11 01
                                                                                                  KNIPEX 00 11 01
                                                                                                  ManufacturerKNIPEX
                                                                                                  Manufacturer Part No00 11 01
                                                                                                  Newark Part No.87T9269
                                                                                                  Also Known AsGTIN UPC EAN: 4003773074670
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$83.730
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $83.73
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KNIPEX
                                                                                                  ManufacturerKNIPEX
                                                                                                  Manufacturer Part No00 11 01
                                                                                                  Newark Part No.87T9269
                                                                                                  Also Known AsGTIN UPC EAN: 4003773074670
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  10 profiles. 2 crosses. 1 key.. All common locking systems. Multifunctional key for the actuation of locking systems from the areas of facilities engineering (heating and sanitation, air conditioning, electro technology), gas and water supply and shut-off-systems. 8-arm version: two 4-way spider keys connected in a space-saving way using magnets. Reversible bit: 1,0 x 7 mm slot and PH2 cross slot. Key and reversible bit joined by stable stainless steel wire. Quality surface coating. Weight-optimised zinc die-cast design.

                                                                                                  • 8-arm version: two 4-way spider keys connected in a space-saving way using magnets
                                                                                                  • Reversible bit: 1,0 x 7 mm slot and PH 2 cross slot
                                                                                                  • Key and reversible bit joined by stable stainless steel wire
                                                                                                  • Quality surface coating
                                                                                                  • Weight-optimised zinc die-cast design

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate