• 3D Printing Solutions
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
                      2. Fasteners & Mechanical
                      3. Fasteners & Fixings
                      4. Washers
                      5. Insulating Washers
                      Print Page

                      6011E

                      Washer, Insulating, 19.05 mm External, 7.951 mm Internal, Mica

                      Date/Lot Code

                      OHMITE 6011E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOHMITE
                      Manufacturer Part No6011E
                      Newark Part No.65K1136
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$53.600
                      5+$47.160
                      10+$44.860
                      25+$42.190
                      50+$40.410
                      100+$38.810
                      250+$36.950
                      Price for:Pack of 100
                      Minimum: 1
                      Multiple: 1
                      $53.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOHMITE
                      Manufacturer Part No6011E
                      Newark Part No.65K1136
                      Technical Datasheet

                      Data Sheet

                      Internal Diameter7.951mm
                      External Diameter19.05mm
                      Fastener MaterialMica
                      Thread Size - Metric-
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The 6011E is a Washer made of mica. It is suitable for use with the 25, 50, 75W resistors.

                      Applications

                      Maintenance & Repair, Industrial

                      Technical Specifications

                      Internal Diameter

                      7.951mm

                      Fastener Material

                      Mica

                      Product Range

                      -

                      External Diameter

                      19.05mm

                      Thread Size - Metric

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability