Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.420 |
| 5+ | $18.830 |
| 10+ | $18.260 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$19.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SW-032-135 is a black Shoulder Washer made of 40% glass filled polyphenylene sulfide (PPS) body. The regular and high temperature machine screw insulators easily insert and distribute the load of threaded fasteners. It is suitable for use with the TO-3/TO-3P/TO-66/TO-218/TO-220/TO-247 devices.
- Can withstand a recommended torque of 5 to 6-inch-lbs
- Chemically inert, oxygen rating index - over 45%
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Internal Diameter
3mm
Fastener Material
-
Product Range
-
External Diameter
5.5mm
Thread Size - Metric
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate