KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. LED Lighting Components
                                                                                                  3. COB LEDs
                                                                                                  4. White COB LEDs
                                                                                                  Print Page

                                                                                                  703-0120

                                                                                                  LED, COOL WHITE, CHIP ON COPPER, 10W

                                                                                                  MULTICOMP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP 703-0120
                                                                                                  ManufacturerMULTICOMP
                                                                                                  Manufacturer Part No703-0120
                                                                                                  Newark Part No.94T8876
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MULTICOMP
                                                                                                  ManufacturerMULTICOMP
                                                                                                  Manufacturer Part No703-0120
                                                                                                  Newark Part No.94T8876
                                                                                                  COB ColorCool White
                                                                                                  Color Rendering Index Max72
                                                                                                  Power Rating10W
                                                                                                  Luminous Flux @ Test800lm
                                                                                                  Forward Current @ Test1.05A
                                                                                                  Viewing Angle120°
                                                                                                  Forward Voltage VF Typ9.5V
                                                                                                  Nominal CCT (K)5750 K
                                                                                                  COB Length20mm
                                                                                                  COB Width-
                                                                                                  Opto Case StyleStarboard
                                                                                                  Lumens / Watt @ Current Test-
                                                                                                  Light Emitting Surface3.2mm
                                                                                                  Lens TypeDiffused Lens
                                                                                                  Lens ShapeRound with Flat Top
                                                                                                  Height1.7mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 703-0120 is a 10W High Power LED with white InGaN/sapphire LED chip and yellow diffused lens. It is suitable for application such as bulb, indoor decorating lighting, signal and symbol luminaries, reading lights, portable flashlights.

                                                                                                  • High reliability
                                                                                                  • Pb-free soldering application

                                                                                                  Applications

                                                                                                  LED Lighting, Signalling, Portable Devices

                                                                                                  Technical Specifications

                                                                                                  COB Color

                                                                                                  Cool White

                                                                                                  Power Rating

                                                                                                  10W

                                                                                                  Forward Current @ Test

                                                                                                  1.05A

                                                                                                  Forward Voltage VF Typ

                                                                                                  9.5V

                                                                                                  COB Length

                                                                                                  20mm

                                                                                                  Opto Case Style

                                                                                                  Starboard

                                                                                                  Light Emitting Surface

                                                                                                  3.2mm

                                                                                                  Lens Shape

                                                                                                  Round with Flat Top

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Color Rendering Index Max

                                                                                                  72

                                                                                                  Luminous Flux @ Test

                                                                                                  800lm

                                                                                                  Viewing Angle

                                                                                                  120°

                                                                                                  Nominal CCT (K)

                                                                                                  5750 K

                                                                                                  COB Width

                                                                                                  -

                                                                                                  Lumens / Watt @ Current Test

                                                                                                  -

                                                                                                  Lens Type

                                                                                                  Diffused Lens

                                                                                                  Height

                                                                                                  1.7mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate