White COB LEDs:
6 Products FoundView
Buyer
Engineer
Manufacturer
COB Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.460 10+ $9.200 25+ $9.130 50+ $9.050 100+ $8.560 | Min: 1 / Mult: 1 | Warm White | 95 | 21.7W | 2520lm | 630mA | 120° | 34.4V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 116lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ $18.190 10+ $18.030 40+ $17.880 60+ $17.720 | Min: 1 / Mult: 1 | Warm White | 95 | 40.2W | 4669lm | 1.17A | 120° | 34.4V | 3000 K | 24mm | 24mm | SMD-2, No Lead | 116lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
BRIDGELUX | Each | 1+ $23.460 10+ $22.270 25+ $21.780 50+ $20.150 100+ $19.270 More Pricing... | Min: 1 / Mult: 1 | Warm White | 97 | 41W | 4000lm | 1.17A | 120° | 35V | 2700 K | - | - | - | 116lm/W | 29.2mm | Round with Flat Top | 1.9mm | Gen 7 Decor | ||||
LUMILEDS | Each | 1+ $17.620 10+ $14.020 25+ $12.810 50+ $11.590 100+ $10.830 | Min: 1 / Mult: 1 | Neutral White | 90 | - | 3626lm | 900mA | 115° | 34.8V | 4000 K | 24mm | 20mm | SMD-2, No Lead | 116lm/W | 15mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | ||||
Each | 1+ $5.570 10+ $5.260 25+ $5.190 60+ $5.150 120+ $4.870 | Min: 1 / Mult: 1 | Warm White | 95 | 12.4W | 1437lm | 360mA | 120° | 34.4V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 116lm/W | 10.2mm | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||
BRIDGELUX | Each | 1+ $10.750 10+ $10.430 25+ $10.350 50+ $10.250 100+ $9.710 | Min: 1 / Mult: 1 | Warm White | 97 | 22.1W | 2000lm | 630mA | 120° | 35V | 2700 K | - | - | - | 116lm/W | 29.2mm | Round with Flat Top | 1.9mm | Gen 7 Decor |