Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMW712U2U3XV-GS08
Newark Part No.82T8692
Product RangeLittle Star Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMW712U2U3XV-GS08
Newark Part No.82T8692
Product RangeLittle Star Series
Technical Datasheet
Product RangeLittle Star Series
LED ColorCool White
Viewing Angle120°
Luminous Flux @ Test113.6lm
CCT-
Forward Current If Max350mA
Forward Voltage @ Test3.5V
Forward Current @ Test350mA
Power Dissipation Pd1W
SVHCNo SVHC (16-Jan-2020)
Product Overview
The VLMW712U2U3XV the most robust and light efficient LEDs. Using recent and reliable nitride phosphor technology, the color stability has been improved. With its extremely high level of brightness and the package height profile, which is only 1.5mm, the Little Star is highly suitable for both, conventional lighting and specialized application such as signal lights, traffic lights, channel lights, tube lights and garden lights among others.
- Super high brightness surface mount LED
- High flux output; up to 113lm
- 120° viewing angle
- Compact package outline (LxWxH) in mm: 6.0x6.0x1.5
- Ultra low height profile - 1.5mm
- Designed for high current drive; up to 350mA
- Low thermal resistance; RthJP = 10K/W
- Qualified according to JEDEC moisture sensitivity level 2a
- Compatible with IR reflow soldering
- Little Star are class 1M LED products. Do not view directly with optical instrument
Applications
Lighting
Technical Specifications
Product Range
Little Star Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3.5V
Power Dissipation Pd
1W
LED Color
Cool White
Luminous Flux @ Test
113.6lm
Forward Current If Max
350mA
Forward Current @ Test
350mA
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate