KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. LED Lighting Components
                                                                                                  3. LED Lighting Cables
                                                                                                  Print Page

                                                                                                  68801-4229

                                                                                                  Cable Assembly, Wire to Board 4 Position Plug, Free End, 18 ", 458 mm, Black, Red

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX 68801-4229
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No68801-4229
                                                                                                  Newark Part No.63W3001
                                                                                                  Product RangePico-EZmate 68801 Series
                                                                                                  Also Known AsGTIN UPC EAN: 887191283036
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No68801-4229
                                                                                                  Newark Part No.63W3001
                                                                                                  Product RangePico-EZmate 68801 Series
                                                                                                  Also Known AsGTIN UPC EAN: 887191283036
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector to ConnectorPico-Ezmate Receptacle to Free End
                                                                                                  Connector Type AWire to Board 4 Position Plug
                                                                                                  Connector Type BFree End
                                                                                                  Cable Length - Imperial18"
                                                                                                  Cable Length - Metric458mm
                                                                                                  Jacket ColorBlack, Red
                                                                                                  Product RangePico-EZmate 68801 Series
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  The 68801-4229 is a 458mm 2-circuit Pico-EZmate™-to-Pigtail Cable Assembly with 28AWG fused to 18AWG pigtails connection. It is made of copper alloy with gold over nickel plating mating and has nylon alloy resin.

                                                                                                  • Single ended connector configuration

                                                                                                  Applications

                                                                                                  Automotive, Consumer Electronics, Lighting

                                                                                                  Technical Specifications

                                                                                                  Connector to Connector

                                                                                                  Pico-Ezmate Receptacle to Free End

                                                                                                  Connector Type B

                                                                                                  Free End

                                                                                                  Cable Length - Metric

                                                                                                  458mm

                                                                                                  Product Range

                                                                                                  Pico-EZmate 68801 Series

                                                                                                  Connector Type A

                                                                                                  Wire to Board 4 Position Plug

                                                                                                  Cable Length - Imperial

                                                                                                  18"

                                                                                                  Jacket Color

                                                                                                  Black, Red

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate