DC / DC LED Power Supplies:

3 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AJ2223

RoHS

Each
1+
$5.950
10+
$5.870
25+
$5.790
Min: 1 / Mult: 1
LDD-L
9.6W
32V
300mA
Analogue, PWM
Panel
Adjustable
9V
36V
14AJ2221

RoHS

Each
1+
$6.660
10+
$6.510
25+
$6.360
50+
$6.120
100+
$5.860
More Pricing...
Min: 1 / Mult: 1
LDD-L
9.6W
32V
300mA
Analogue, PWM
Through Hole
Adjustable
9V
36V
14AJ2222

RoHS

Each
1+
$6.760
10+
$6.670
25+
$6.580
50+
$6.340
Min: 1 / Mult: 1
LDD-L
8.4W
28V
300mA
Analogue, PWM
Surface Mount Device
Adjustable
9V
32V
1-3 of 3 items
of 1 page(s)