KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Lighting Products
                                                                                                  3. Floodlights
                                                                                                  Print Page

                                                                                                  82-18195

                                                                                                  48 LED IR Illuminator

                                                                                                  DEFENDER SECURITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DEFENDER SECURITY 82-18195
                                                                                                  DEFENDER SECURITY 82-18195
                                                                                                  DEFENDER SECURITY 82-18195
                                                                                                  ManufacturerDEFENDER SECURITY
                                                                                                  Manufacturer Part No82-18195
                                                                                                  Newark Part No.29X0309
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  DEFENDER SECURITY
                                                                                                  ManufacturerDEFENDER SECURITY
                                                                                                  Manufacturer Part No82-18195
                                                                                                  Newark Part No.29X0309
                                                                                                  Light SourceLED
                                                                                                  Power Rating-
                                                                                                  CCT-
                                                                                                  Total Light Output-
                                                                                                  Equivalent Wattage-
                                                                                                  IP / NEMA Rating-
                                                                                                  Length-
                                                                                                  Depth-
                                                                                                  Width-
                                                                                                  Energy Rating-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  The 82-18195 from Defender Security is a 48 LED IR illuminator for security and night vision applications. This unit contains a sensor to automatically turn on at dusk. It provides floodlight illumination that is invisible to the eye but can be picked up by night vision cameras and security equipment.

                                                                                                  • Provides floodlight illumination to a 20M (60') area at night
                                                                                                  • Auto power-on sensor, turns on at dusk
                                                                                                  • IR illumination is invisible to the eye (LED illumination is a red colour)
                                                                                                  • 12V, 500mA DC voltage, 2ft cord length
                                                                                                  • DC female jack (5.5mm x 2.1mm)
                                                                                                  • 20m (outdoor) illuminating range
                                                                                                  • Indoor/outdoor installation, weatherproof housing, 100,000hr LED lifespan
                                                                                                  • Aluminium and reinforced glass housing, tripod or wallmount with attached bracket mounting
                                                                                                  • Weatherproof Housing: Yes
                                                                                                  • LED lifespan: 100,000 Hours
                                                                                                  • Housing: Aluminum & Reinforced Glass
                                                                                                  • Mounting: Tripod or Wall Mount with attached bracket

                                                                                                  Applications

                                                                                                  LED Lighting

                                                                                                  Technical Specifications

                                                                                                  Light Source

                                                                                                  LED

                                                                                                  CCT

                                                                                                  -

                                                                                                  Equivalent Wattage

                                                                                                  -

                                                                                                  Length

                                                                                                  -

                                                                                                  Width

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  -

                                                                                                  Total Light Output

                                                                                                  -

                                                                                                  IP / NEMA Rating

                                                                                                  -

                                                                                                  Depth

                                                                                                  -

                                                                                                  Energy Rating

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate