Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part No82-18195
Newark Part No.29X0309
Light SourceLED
Power Rating-
CCT-
Total Light Output-
Equivalent Wattage-
IP / NEMA Rating-
Length-
Depth-
Width-
Energy Rating-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 82-18195 from Defender Security is a 48 LED IR illuminator for security and night vision applications. This unit contains a sensor to automatically turn on at dusk. It provides floodlight illumination that is invisible to the eye but can be picked up by night vision cameras and security equipment.
- Provides floodlight illumination to a 20M (60') area at night
- Auto power-on sensor, turns on at dusk
- IR illumination is invisible to the eye (LED illumination is a red colour)
- 12V, 500mA DC voltage, 2ft cord length
- DC female jack (5.5mm x 2.1mm)
- 20m (outdoor) illuminating range
- Indoor/outdoor installation, weatherproof housing, 100,000hr LED lifespan
- Aluminium and reinforced glass housing, tripod or wallmount with attached bracket mounting
- Weatherproof Housing: Yes
- LED lifespan: 100,000 Hours
- Housing: Aluminum & Reinforced Glass
- Mounting: Tripod or Wall Mount with attached bracket
Applications
LED Lighting
Technical Specifications
Light Source
LED
CCT
-
Equivalent Wattage
-
Length
-
Width
-
Product Range
-
Power Rating
-
Total Light Output
-
IP / NEMA Rating
-
Depth
-
Energy Rating
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate