Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.920 |
Product Information
Product Overview
NEB-FLT-1033 is a BIG LARRY 600 rechargeable work light. This work light and flashlight takes performance and reliability to new heights. Now, enjoy the added convenience of rechargeability, eliminating the need for constant battery replacements. Experience enhanced productivity with 7 versatile light modes, including a powerful 600lumen work light, a 220lumen flashlight, and a 40lumen red task light. Tailor user illumination with variable dimming and direct-to-red functionality, while power memory recall ensures user-preferred settings are always at hand. It has a rugged aircraft-grade aluminum construction and a rubber grip for impact-resistant drop protection. Carry it effortlessly in the user pocket or on the user belt using the sturdy steel clip, and when not in use, hang it on a wall with the integrated wall-mount hole or attach it to any metal surface with the powerful magnetic base. Embrace freedom to focus on user work, it is designed to cater to users unique lighting needs.
- Brilliance redefined, recharge user lighting solutions
- 3-in-1 flashlight design, 7 light modes, dimmable
- Direct-to-red, power memory recall, anodized aircraft-grade aluminum construction
- Impact-resistant, rubber grip
- Steel belt/pocket clip + wall mount hole
- Powerful magnetic base, push-button mode selector
- 1 year warranty
- Simple and intuitive, the push button mode selector allows user to quickly cycle through light modes
- Powered by internal Li-Ion rechargeable battery (18650, 3.7V, 2200mAh)
- Dimension is (H) 7.76" x (W) 0.9" x (D) 1.18"
Technical Specifications
7.76"
COB LED
3.7V
Big Larry Series
To Be Advised
-
-
-
USB
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate