KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Data Logging
                                                                                                  Print Page

                                                                                                  00351-4

                                                                                                  Data Logger, CAN Bus Interface, 2 Channel, Stand Alone Functionality, High Performance

                                                                                                  KVASER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KVASER 00351-4
                                                                                                  ManufacturerKVASER
                                                                                                  Manufacturer Part No00351-4
                                                                                                  Newark Part No.87P0160
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  KVASER
                                                                                                  ManufacturerKVASER
                                                                                                  Manufacturer Part No00351-4
                                                                                                  Newark Part No.87P0160
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels2Channels
                                                                                                  Sampling Rate20kSPS
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  As a data logger, the Kvaser Memorator Professional is the perfect tool to capture irregular faults in the field or perform remote diagnosis. A great advantage is that all configurations are made with a user-friendly configuration program and are stored on the flash disk. It makes it both easy and convenient to set configurations with the PC and download it to Kvaser Memorator Professional for use in the field. The Kvaser Memorator Professional has a USB connection and can be used as a powerful USB CAN bus interface.

                                                                                                  • Kvaser Memorator can log continuously, or logging can be triggered by creating advanced triggers
                                                                                                  • Pre- and post-triggers are available without buffer size restrictions, limited by disk space only
                                                                                                  • Handles up to 20 000 msgs/s in standalone logger mode
                                                                                                  • Transmit messages to the bus network
                                                                                                  • External digital output that can drive a LED or a buzzer
                                                                                                  • <lt/> 250 ms boot up time
                                                                                                  • Log bus traffic safely without interfering and "listen-only" mode for bus analysis tools

                                                                                                  Applications

                                                                                                  Test & Measurement, System Monitoring, Signal Processing

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sampling Rate

                                                                                                  20kSPS

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate