2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Drives
                                                                                                  5. Solid State - SSD Drives
                                                                                                  Print Page

                                                                                                  MTFDKBA256TFK-1BC15ABYY

                                                                                                  SSD, M.2 PCIe SSD, M.2 2280, PCIe, NVMe, 256 GB, NAND, AES 256-bit, Opal 2.0

                                                                                                  MICRON
                                                                                                  MICRON MTFDKBA256TFK-1BC15ABYY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICRON
                                                                                                  Manufacturer Part NoMTFDKBA256TFK-1BC15ABYY
                                                                                                  Newark Part No.67AJ1368
                                                                                                  Product Range2450 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  14 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$110.310
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $110.31
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICRON
                                                                                                  ManufacturerMICRON
                                                                                                  Manufacturer Part NoMTFDKBA256TFK-1BC15ABYY
                                                                                                  Newark Part No.67AJ1368
                                                                                                  Product Range2450 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Drive TypeM.2 PCIe SSD
                                                                                                  Form FactorM.2 2280
                                                                                                  InterfacesPCIe, NVMe
                                                                                                  Memory Capacity256GB
                                                                                                  Flash Memory TypeNAND
                                                                                                  Encryption TypeAES 256-bit, Opal 2.0
                                                                                                  Sequential Read Speed3500MB/s
                                                                                                  Sequential Write Speed1600MB/s
                                                                                                  Random Read up to (IOPS)190k
                                                                                                  Random Write up to (IOPS)400k
                                                                                                  Supply Voltage Nom-
                                                                                                  Operating Temperature Min70°C
                                                                                                  Operating Temperature Max0°C
                                                                                                  Product Range2450 Series
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  MTFDKBA256TFK-1BC15ABYY is a 2450 versatile, flexible SSD with NVMe® that empowers users visionary design with three discrete form factors. Its capacity points ideal to help build entry-level configurations and for more demanding applications. The Micron 2450 SSD is built with Micron 176-layer NAND for the power efficiency and storage density needed to drive demanding mobile applications. With a combination of world-class NAND and PCIe Gen4 performance, the Micron 2450 SSD delivers immense read throughput up to 3.6GB/s and a write throughput of up to 3GB/s to improve the responsiveness of your applications. The Micron 2450 SSD offers very low power consumption - less than 3mW in sleep power state and less than 400mW in active idle power state. Advanced features include hardware-based AES 256-bit encryption, power-loss protection (data at rest), RAIN and S.M.A.R.T, power-loss signal support, Micron storage executive management tool.

                                                                                                  • Flexible, small form factors for the budget conscious
                                                                                                  • Compute untethered from the tyranny of the charger
                                                                                                  • Data security — end to end
                                                                                                  • Form factor flexibility
                                                                                                  • 2 MTTF (million hours)
                                                                                                  • M.2 (22mm x 80mm) drive form factor
                                                                                                  • 256GB drive capacity
                                                                                                  • SED TCG Opal security feature
                                                                                                  • 180TB endurance (TBW)
                                                                                                  • 50µs read latency (typ)

                                                                                                  Technical Specifications

                                                                                                  Drive Type

                                                                                                  M.2 PCIe SSD

                                                                                                  Interfaces

                                                                                                  PCIe, NVMe

                                                                                                  Flash Memory Type

                                                                                                  NAND

                                                                                                  Sequential Read Speed

                                                                                                  3500MB/s

                                                                                                  Random Read up to (IOPS)

                                                                                                  190k

                                                                                                  Supply Voltage Nom

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  0°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Form Factor

                                                                                                  M.2 2280

                                                                                                  Memory Capacity

                                                                                                  256GB

                                                                                                  Encryption Type

                                                                                                  AES 256-bit, Opal 2.0

                                                                                                  Sequential Write Speed

                                                                                                  1600MB/s

                                                                                                  Random Write up to (IOPS)

                                                                                                  400k

                                                                                                  Operating Temperature Min

                                                                                                  70°C

                                                                                                  Product Range

                                                                                                  2450 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.