ALPHAWIRE
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Drives
                                                                                                  5. Disk Drives
                                                                                                  Print Page

                                                                                                  STEB4000100

                                                                                                  Hard Drive, External, 4TB, USB 3.0, 5900rpm

                                                                                                  SEAGATE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEAGATE STEB4000100
                                                                                                  SEAGATE STEB4000100
                                                                                                  SEAGATE STEB4000100
                                                                                                  SEAGATE STEB4000100
                                                                                                  ManufacturerSEAGATE
                                                                                                  Manufacturer Part NoSTEB4000100
                                                                                                  Newark Part No.31AC4167
                                                                                                  Also Known As818240899212
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  SEAGATE
                                                                                                  ManufacturerSEAGATE
                                                                                                  Manufacturer Part NoSTEB4000100
                                                                                                  Newark Part No.31AC4167
                                                                                                  Also Known As818240899212
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Drive TypeExternal
                                                                                                  Drive Size-
                                                                                                  InterfacesUSB 3.0
                                                                                                  Hard Drive Capacity4TB
                                                                                                  Drive Speed5900rpm
                                                                                                  Cache Size-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The Seagate® Expansion desktop drive provides extra storage for your ever-growing collection of files. Add space for more files instantly, consolidate all your files to a single location, or free up space on your computer’s internal drive for improved performance. Set-up is straightforward. Simply plug in the included power supply and USB cable and you are ready to go. It is automatically recognised by the Windows® operating system, so there is no software to install and nothing to configure. Saving files is easy too, just drag and drop. Take advantage of the fast data transfer speeds with the USB 3.0 interface by connecting to a SuperSpeed USB 3.0 port.

                                                                                                  • 4TB capacity
                                                                                                  • Drag and drop file saving right out of the box USB powered
                                                                                                  • SuperSpeed USB 3.0 interface for transfers up to 5Gbps
                                                                                                  • User interchangeably on your PC or Mac without reformatting
                                                                                                  • Black colour

                                                                                                  Contents

                                                                                                  Seagate® Expansion drive, 4-foot (120 cm) USB 3.0 cable, Power supply, Quick start guide, Rescue data recovery service.

                                                                                                  Technical Specifications

                                                                                                  Drive Type

                                                                                                  External

                                                                                                  Interfaces

                                                                                                  USB 3.0

                                                                                                  Drive Speed

                                                                                                  5900rpm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Drive Size

                                                                                                  -

                                                                                                  Hard Drive Capacity

                                                                                                  4TB

                                                                                                  Cache Size

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (3)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Quick Start Guide EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate