• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Extenders
                                                                                                  Print Page

                                                                                                  ICR3001-15

                                                                                                  Extender, USB 3.1, 3.1 m to 15 m

                                                                                                  L-COM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  L-COM ICR3001-15
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoICR3001-15
                                                                                                  Newark Part No.37X5975
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  69 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$342.920
                                                                                                  5+$322.210
                                                                                                  10+$301.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $342.92
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  L-COM
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoICR3001-15
                                                                                                  Newark Part No.37X5975
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Extender TypeUSB 3.1
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  ICR3001-15 is a Spectra™ USB 3.1 15M active USB extender cable. This active USB extender cable provides a quick, single-piece design that allows user to extend the 5G speed of USB 3.1 to 15meters. A simple plug-and-play interface that draws power from the host device makes setting up this cable simple. An added power connector on the host side is only required if the draw is over 2.5W on the device side. This USB extender cable also features the AIA USB3 Vision locking connector on the device side, making this perfect for factory floor USB 3.1 cameras. Typical applications are remote storage drives, security camera extensions, and machine vision camera extensions.

                                                                                                  • Designed for USB 3.1 use, not backward compatible to 2.0 or 1.1
                                                                                                  • Device port has convenient cable tie mounting slots
                                                                                                  • Status LED on the device port indicates connectivity
                                                                                                  • Supports full USB 3.0 throughputs up to 5Gbps
                                                                                                  • Bus powered from host computer, no external power supply required
                                                                                                  • Second USB power connector for use if additional power is required
                                                                                                  • Rugged grade cabling, works with all AIA USB3 Vision™ compliant devices
                                                                                                  • Works with all major operating systems: Windows®, Mac OS X®, and Linux®
                                                                                                  • 0.27" cable diameter, PVC jacket material, 1.10" bend radius
                                                                                                  • Operating temperature range from 0°C to 45°C, 2-year warranty

                                                                                                  Contents

                                                                                                  15m Spectra 3001-15 active copper cable, Zip tie strap, Quick start guide.

                                                                                                  Technical Specifications

                                                                                                  Extender Type

                                                                                                  USB 3.1

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Quick Start Guide EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate