Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $33.910 | $13.850 |
Product Information
Product Overview
The 961 is a 7-port USB 2.0 Powered Hub with extender cable. The extra sauce with this hub is that you can power it with an external 5V adapter. There is a 2A adapter included, which should be plenty to run even power-hungry cameras, Wi-Fi adapters and flash disks. The hub is fused for two amps using a resettable PTC fuse. Unlike cheaper hubs, this one has a single chip that provides all 7 ports instead of having two 4 port hubs chained inside. This is a great companion to your Pi, as they only have one or two USB ports and limited powering capability we've tested it with great success on the Pi as well as our Mac and Windows desktop machines.
- 7 USB 2.0 ports
- Multiple transaction translators
- Supports low-speed and high-bandwidth USB devices
- Wrap-around cable protects port when not in use
- Versatile bus or AC powered with over-current protection
- Hot-swappable
- Supports plug and play
- Compatible with Windows and Mac OS
Applications
Computers & Computer Peripherals
Technical Specifications
7Ports
-
Bus, Self Powered
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate