KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Printers
                                                                                                  5. Non Standard
                                                                                                  Print Page

                                                                                                  AP1200

                                                                                                  PRINTER, PANEL, THERMAL, 5V

                                                                                                  ABLE SYSTEMS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ABLE SYSTEMS AP1200
                                                                                                  ManufacturerABLE SYSTEMS
                                                                                                  Manufacturer Part NoAP1200
                                                                                                  Newark Part No.23M5009
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ABLE SYSTEMS
                                                                                                  ManufacturerABLE SYSTEMS
                                                                                                  Manufacturer Part NoAP1200
                                                                                                  Newark Part No.23M5009
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Printer TypeDesktop
                                                                                                  Printer InterfaceRS232
                                                                                                  Print Resolution-
                                                                                                  Print Speed13 lines/sec (default character size) 50mm/sec
                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The AP1200 is a 5V panel-mount Thermal Printer is utilising a high speed and high quality fixed head thermal mechanism, choose the standard Ap1200 for ease of integration and superb quality print-out, choose the Ap1200-DPU for compatibility with the Seiko DPU-20, choose the Ap1200-12V for 12 volt, the first choice for data recording.

                                                                                                  • Unique easy paper-load system
                                                                                                  • Strong polycarbonate case
                                                                                                  • 0 to 50°C Temperature range

                                                                                                  Applications

                                                                                                  Security, Test & Measurement, Metering, Medical, Automotive

                                                                                                  Technical Specifications

                                                                                                  Printer Type

                                                                                                  Desktop

                                                                                                  Print Resolution

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Printer Interface

                                                                                                  RS232

                                                                                                  Print Speed

                                                                                                  13 lines/sec (default character size) 50mm/sec

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate