ALPHAWIRE
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Networking - Wireless Products
                                                                                                  4. Interface Cards
                                                                                                  Print Page

                                                                                                  1121130007

                                                                                                  Network Interface Card, SST™ DN4 Card, DeviceNet, 1 Channel, PCI

                                                                                                  MOLEX / BRAD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX / BRAD 1121130007
                                                                                                  MOLEX / BRAD 1121130007
                                                                                                  MOLEX / BRAD 1121130007
                                                                                                  MOLEX / BRAD 1121130007
                                                                                                  ManufacturerMOLEX / BRAD
                                                                                                  Manufacturer Part No1121130007
                                                                                                  Newark Part No.24T0710
                                                                                                  Also Known AsSST-DN4-PCU
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MOLEX / BRAD
                                                                                                  ManufacturerMOLEX / BRAD
                                                                                                  Manufacturer Part No1121130007
                                                                                                  Newark Part No.24T0710
                                                                                                  Also Known AsSST-DN4-PCU
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Networking InterfacePCI
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 1121130007 is a 1-channel SST™ DN4 DeviceNet Network Interface Card, developed to provide industrial OEMs and end-users with a more reliable and cost-effective solution for industrial communication. It is ideal for use in real-time control and data-acquisition applications. It uses an enhanced FPGA (field programmable gate array) design with a lower component count, resulting in an extended product lifecycle and higher reliability. DN4 card is available in a variety of product formats. Standard PCI (3.3/5V) is supported. The SST-DN4-PCU single-channel card is offered for system flexibility. Provides simultaneous execution of group 2 client and server operations that can implement control schemes where all capabilities may be required (robotic control cells). Supports poll, strobe, change-of-state (COS) and cyclic input/output messaging providing flexibility for any DeviceNet control scheme.

                                                                                                  • Scans DeviceNet in 3 to 5ms for a high-performance card with real-time control
                                                                                                  • DN4 cards support multiple PC card bus
                                                                                                  • Supports control system simulation to reduce design and field commissioning time
                                                                                                  • Conformance tested to ODVA standards (Volume 3, v.1.8) to meet industry standard requirements
                                                                                                  • DeviceNet compliant 5-pin CAN connector
                                                                                                  • 64MHz NIOS Processor
                                                                                                  • 128 bytes for PCI configuration Memory
                                                                                                  • 256kB Window available per channel addressing memory
                                                                                                  • 11 to 24VDC/50mA Typical external power supply
                                                                                                  • 500V Isolation

                                                                                                  Technical Specifications

                                                                                                  Networking Interface

                                                                                                  PCI

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate