KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Office & Stationery
                                                                                                  4. Files and Filing
                                                                                                  Print Page

                                                                                                  5410

                                                                                                  STATIC DISSIPATIVE SHEET PROTECTORS

                                                                                                  SCS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SCS 5410
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part No5410
                                                                                                  Newark Part No.33P9654
                                                                                                  Product RangeAntistatic Sheet Protector
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  SCS
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part No5410
                                                                                                  Newark Part No.33P9654
                                                                                                  Product RangeAntistatic Sheet Protector
                                                                                                  Paper Size-
                                                                                                  ColourClear
                                                                                                  Product RangeAntistatic Sheet Protector
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 5410 is a static dissipative Sheet Protector keep documents protected but risk exposing electronic devices to the static electricity created by the sheet protectors. The SCS static dissipative sheet protector is non-static generating while at the same time protecting documents that are placed into the sheet protector. This product is designed for ESD controlled areas where there are ESD sensitive devices. The SCS static dissipative sheet protector is made from durable static dissipative polypropylene plastic. Ink from photo copies will not stick to it. A thinner sheet allows for more documents to be placed into a binder. The embossed pattern on the sheet protector helps to reduce glare. Each sheet protector is printed with the ESD protective symbol to clearly identify it as static dissipative. It is suitable for 8.5 x 11-inch pages.

                                                                                                  • Static dissipative for ESD protection
                                                                                                  • Non-stick polypropylene plastic keeps ink from photo copies from sticking to sheet protector
                                                                                                  • Printed with ESD caution logo for easy identification
                                                                                                  • Embossed pattern helps to reduce glare

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Paper Size

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Antistatic Sheet Protector

                                                                                                  Colour

                                                                                                  Clear

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate