ALPHAWIRE
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Accessories
                                                                                                  Print Page

                                                                                                  EX-35T

                                                                                                  PIR Detector, Optex

                                                                                                  OPTEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OPTEX EX-35T
                                                                                                  ManufacturerOPTEX
                                                                                                  Manufacturer Part NoEX-35T
                                                                                                  Newark Part No.88C3726
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  OPTEX
                                                                                                  ManufacturerOPTEX
                                                                                                  Manufacturer Part NoEX-35T
                                                                                                  Newark Part No.88C3726
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  EX-35Ts unique "Flip-Lens" design offers either a 35' x 35' wide angle detection pattern or a 55' x 5' long range pattern. With high quality spherical lens design and 64 zones of coverage (wide angle), EX-35T has the highest performance of any detector in its class. EX-35T has twice the features of other PIRs, at half the cost.

                                                                                                  • 2000 ft. transmission range (line of sight)
                                                                                                  • Uses passive infrared to detect motion and send RF signals to receivers
                                                                                                  • Weather proof housing (IP54 rating) for both indoor and outdoor use
                                                                                                  • Selectable 50 ft. Long Range or 17 ft. Fan (Wide) detection pattern

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate