TFT LCD Displays:
4 Products FoundView
Buyer
Engineer
Manufacturer
Display Size
Resolution
Display Orientation
Display Appearance
Logic Voltage
Interface Type
Touchscreen
Module Size
Operating Temperature Min
Operating Temperature Max
Display Pinout
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $45.130 5+ $43.500 10+ $41.860 48+ $39.240 72+ $36.620 More Pricing... | Min: 1 / Mult: 1 | 4.2" | 300 x 400 Pixels | Portrait | Mono | 2.8V | SPI | No Touchscreen | 67.6mm x 91mm | -20°C | 70°C | 21 Way FFC | |||||
Each | 1+ $12.270 10+ $11.320 25+ $10.570 72+ $9.810 108+ $9.400 More Pricing... | Min: 1 / Mult: 1 | 2.13" | 122 x 250 Pixels | Portrait | Mono | 2.8V | SPI | No Touchscreen | 27.07mm x 56.2mm | -20°C | 70°C | 24 Way FFC | |||||
Each | 1+ $20.840 5+ $20.090 10+ $19.330 48+ $18.120 72+ $16.910 More Pricing... | Min: 1 / Mult: 1 | 2.9" | 168 x 384 Pixels | Portrait | Mono | 2.8V | SPI | No Touchscreen | 31.1mm x 70.95mm | -20°C | 70°C | 24 Way FFC | |||||
Each | 1+ $12.350 10+ $11.440 25+ $10.730 96+ $10.010 144+ $9.620 More Pricing... | Min: 1 / Mult: 1 | 1.54" | 200 x 200 Pixels | Square | Mono | 2.8V | SPI | No Touchscreen | 29.46mm x 31.71mm | -20°C | 70°C | 24 Way FFC |