Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0700JIHH-MIPI
Newark Part No.09AK5486
Product RangeMDT0700J Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.960 |
| 6+ | $56.410 |
| 10+ | $54.780 |
| 26+ | $53.970 |
| 50+ | $53.180 |
| 100+ | $50.000 |
Price for:Each
Minimum: 1
Multiple: 1
$57.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0700JIHH-MIPI
Newark Part No.09AK5486
Product RangeMDT0700J Series
Technical Datasheet
Display Size7"
Resolution1024 x 600 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage1.8V
Display Brightness1100cd/m²
Touchscreen-
Module Size169mm x 103.4mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout30 Way FFC
Product RangeMDT0700J Series
SVHCTo Be Advised
Product Overview
- 7.00” TFT (Thin Film Transistor)
- 1024x600 resolution
- MIPI interface
- LED backlight
- 1100cd/m2 brightness
- All-round viewing angles
- Temperature range from -20 to +70°C
- 169.90 x 103.40 x 5.60mm panel size
- 156.20 x 89.43mm viewing area
- 30-way flat flexi, EK79007AD3 driver IC
Technical Specifications
Display Size
7"
VGA Size
-
Display Appearance
RGB
Display Brightness
1100cd/m²
Module Size
169mm x 103.4mm
Operating Temperature Max
70°C
Product Range
MDT0700J Series
Resolution
1024 x 600 Pixels
Display Orientation
Landscape
Logic Voltage
1.8V
Touchscreen
-
Operating Temperature Min
-20°C
Display Pinout
30 Way FFC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate