Vacuum Fluorescent Displays - VFD:
11 Products FoundView
Buyer
Engineer
Manufacturer
Resolution
Viewing Area (H x W)
Character Format
Supply Voltage Min
Supply Voltage Max
Supply Current
Operating Temperature Min
Operating Temperature Max
Interface Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $198.380 5+ $184.190 10+ $170.000 | Min: 1 / Mult: 1 | 2 x 40 | 11.5mm x 138.8mm | Dot Matrix | 4.75V | 5.25V | 300mA | -40°C | 85°C | Parallel | |||||
Each | 1+ $123.990 5+ $117.650 10+ $111.310 25+ $104.980 | Min: 1 / Mult: 1 | 2 x 20 | 11.5mm x 70.8mm | Dot Matrix | 4.75V | 5.25V | 130mA | -40°C | 85°C | Serial, Parallel | |||||
Each | 1+ $227.870 5+ $216.640 10+ $205.390 | Min: 1 / Mult: 1 | 2 x 20 | 18.8mm x 102.6mm | Dot Matrix | 4.75V | 5.25V | 400mA | -40°C | 85°C | Parallel | |||||
Each | 1+ $115.190 5+ $107.210 10+ $99.230 | Min: 1 / Mult: 1 | 2 x 16 | 11.4mm x 51.36mm | Dot Matrix | 4.75V | 5.25V | 150mA | -40°C | 85°C | Parallel, Serial | |||||
Each | 1+ $188.960 5+ $186.350 10+ $183.810 25+ $173.560 | Min: 1 / Mult: 1 | 240 x 64 | 28.65mm x 107.85mm | Dot Graphic | 4.5V | 5.25V | 567mA | -40°C | 85°C | I2C, Parallel, SPI | |||||
Each | 1+ $126.250 5+ $123.080 10+ $119.770 25+ $118.120 50+ $116.510 More Pricing... | Min: 1 / Mult: 1 | 256 x 32 | 14.25mm x 115mm | Dot Graphic | 4.5V | 5.25V | 500mA | -40°C | 85°C | I2C, Parallel, SPI | |||||
Each | 1+ $148.300 5+ $144.580 10+ $140.700 25+ $138.750 50+ $136.860 More Pricing... | Min: 1 / Mult: 1 | 126 x 64 | 41.45mm x 83mm | Dot Graphic | 4.75V | 5.25V | 750mA | -40°C | 85°C | RS232, SPI | |||||
Each | 1+ $184.860 5+ $173.390 10+ $161.930 | Min: 1 / Mult: 1 | 4 x 20 | 20.9mm x 70.8mm | Dot Matrix | 4.75V | 5.25V | 250mA | -40°C | 85°C | Serial, Parallel | |||||
Each | 1+ $533.340 5+ $524.060 10+ $514.760 | Min: 1 / Mult: 1 | 256 x 128 | 41.5mm x 83.1mm | Dot Graphic | 4.75V | 5.25V | 850mA | -40°C | 85°C | Serial, Parallel | |||||
Each | 1+ $78.100 5+ $76.150 10+ $74.100 25+ $73.080 50+ $72.090 More Pricing... | Min: 1 / Mult: 1 | 126 x 32 | 20.6mm x 82mm | Dot Graphic | 4.75V | 5.25V | 400mA | -40°C | 85°C | Serial | |||||
Each | 1+ $160.320 5+ $158.100 10+ $155.950 25+ $147.250 | Min: 1 / Mult: 1 | 128 x 8 | 28.5mm x 363mm | Dot Graphic | 10.8V | 13.2V | 500mA | -40°C | 85°C | Serial |