KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. LED Products
                                                                                                  4. Standard White LEDs - Under 75mA
                                                                                                  Print Page

                                                                                                  ASMT-UWB1-NX3G2

                                                                                                  LED, Warm White, SMD, 20 mA, 2.8 V, 3.55 cd

                                                                                                  BROADCOM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BROADCOM ASMT-UWB1-NX3G2
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoASMT-UWB1-NX3G2
                                                                                                  Newark Part No.
                                                                                                  Full Reel86AK7258
                                                                                                  Re-Reel58Y4575
                                                                                                  Cut Tape58Y4575
                                                                                                  Product RangeASMT-UWB1-Nxxxx Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  68,307 In Stock

                                                                                                  Need more?

                                                                                                  188 Delivery in 1-3 Business Days(US stock)
                                                                                                  18119 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1$0.214$0.21
                                                                                                  Total Price $0.21
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$1.020$0.214
                                                                                                  10+$0.711$0.214
                                                                                                  25+$0.655$0.214
                                                                                                  50+$0.601$0.214
                                                                                                  100+$0.546$0.214
                                                                                                  250+$0.507$0.214
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  50000+$0.423
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoASMT-UWB1-NX3G2
                                                                                                  Newark Part No.
                                                                                                  Full Reel86AK7258
                                                                                                  Re-Reel58Y4575
                                                                                                  Cut Tape58Y4575
                                                                                                  Product RangeASMT-UWB1-Nxxxx Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  LED ColorWarm White
                                                                                                  LED MountingSMD
                                                                                                  Bulb Size-
                                                                                                  Forward Current If20mA
                                                                                                  Forward Voltage3.6V
                                                                                                  Luminous Intensity2.3cd
                                                                                                  Viewing Angle120°
                                                                                                  Lens ShapeRound
                                                                                                  Product RangeASMT-UWB1-Nxxxx Series
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  ASMT-UWB1-NX3G2 is a OneWhite surface-mount PLCC-2 LED indicator. This SMT LED has high reliability performance and is designed to work under a wide range of environmental conditions. This high-reliability feature makes it ideally suited to be used as signs in various application conditions. The wide viewing angle at 120° makes this LED ideally suited for panel, push button, office equipment, industrial equipment, and home appliances. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this LED is also suitable to be used as LED pixels in electronic signs. Typical applications include amusement machine backlighting, industrial lighting, light strips, general signage backlighting, and sign and display.

                                                                                                  • High reliability package with silicone encapsulation
                                                                                                  • Compatible with reflow soldering process
                                                                                                  • High optical efficiency with 100lm/W
                                                                                                  • ESD threshold of 1000V (HBM model) per JEDEC
                                                                                                  • White color, InGaN dice technology
                                                                                                  • 3500K CCT, 20mA test current
                                                                                                  • 2300mcd typical luminous intensity
                                                                                                  • Operating temperature range from -40°C to +100°C
                                                                                                  • 70 CRI minimum
                                                                                                  • 3.2V maximum forward voltage at IF=20mA

                                                                                                  Technical Specifications

                                                                                                  LED Color

                                                                                                  Warm White

                                                                                                  Bulb Size

                                                                                                  -

                                                                                                  Forward Voltage

                                                                                                  3.6V

                                                                                                  Viewing Angle

                                                                                                  120°

                                                                                                  Product Range

                                                                                                  ASMT-UWB1-Nxxxx Series

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  LED Mounting

                                                                                                  SMD

                                                                                                  Forward Current If

                                                                                                  20mA

                                                                                                  Luminous Intensity

                                                                                                  2.3cd

                                                                                                  Lens Shape

                                                                                                  Round

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Alternatives for ASMT-UWB1-NX3G2

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate