Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLTH5MM12VFR4400
Newark Part No.17AC7097
Product RangeLTH5MM12V Series
Your Part Number
868 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $0.955 |
| 100+ | $0.740 |
| 500+ | $0.683 |
| 1000+ | $0.637 |
| 3000+ | $0.611 |
| 10000+ | $0.589 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLTH5MM12VFR4400
Newark Part No.17AC7097
Product RangeLTH5MM12V Series
Technical Datasheet
LED ColorWhite
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If12mA
Forward Voltage12V
Luminous Intensity4.5cd
Viewing Angle20°
Lens ShapeRound
Product RangeLTH5MM12V Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LTH5MM12VFR4400 is a white water clear T-1 3/4 (5mm) through hole LED. It is used in automotive, indoor and outdoor indication, industrial, appliances and consumer equipments, storage servers, boats, railway, electronic devices, residential and landscape lighting and infrastructure.
- Made with AlInGaP, with flange
- Integrated resistor for 12VDC operation
- High brightness LED
- Luminous intensity of 2500mcd
- Peak emission wavelength of 635nm, dominant wavelength of 625nm
- Maximum forward voltage of 13V
- Spectral line half-width of 17nm
- Viewing angle of 30°, round top shape
- Operating temperature range from -40°C to +85°C
- Power dissipation of 85mW
Applications
Signalling
Technical Specifications
LED Color
White
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
12V
Viewing Angle
20°
Product Range
LTH5MM12V Series
MSL
-
LED Mounting
Through Hole
Forward Current If
12mA
Luminous Intensity
4.5cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)