Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.754 |
| 10+ | $0.610 |
| 100+ | $0.583 |
| 500+ | $0.546 |
| 1000+ | $0.523 |
| 2500+ | $0.508 |
| 10000+ | $0.472 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP4138
Newark Part No.59K0287
Technical Datasheet
SVHCNo SVHC (15-Jan-2019)
Product Overview
The TSOP4138 is a miniaturized IR Receiver Module for use with the remote control systems. A PIN diode and a preamplifier are assembled on a lead frame. The demodulated output signal can be directly connected to a microprocessor for decoding. This device is optimized to suppress almost all spurious pulses from Wi-Fi and CFL sources. It may suppress some data signals if continuously transmitted. This device is provided primarily for compatibility with old AGC1 designs. It is useful to suppress even extreme levels of optical noise, but may also suppress some data signals.
- Improved immunity against HF and RF noise
- Low supply current
- Internal filter for PCM frequency
- Improved shielding against EMI
- Improved immunity against ambient light
- Insensitive to supply voltage ripple and noise
Applications
Automotive, Sensing & Instrumentation, Signal Processing
Technical Specifications
SVHC
No SVHC (15-Jan-2019)
Alternatives for TSOP4138
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability