Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-C784-000E
Newark Part No.58Y4318
Product RangeACPL-C784 Series
Your Part Number
Technical Datasheet
1,005 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.440 |
| 10+ | $7.660 |
| 25+ | $6.870 |
| 50+ | $6.090 |
| 160+ | $5.310 |
| 320+ | $5.050 |
Price for:Each
Minimum: 1
Multiple: 1
$8.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-C784-000E
Newark Part No.58Y4318
Product RangeACPL-C784 Series
Technical Datasheet
No. of Channels1 Channel
No. of Amplifiers1Amplifiers
Optocoupler Case StyleSSO
No. of Pins8Pins
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
Isolation Voltage5kVrms
IC Case / PackageSOIC
CTR Min-
Gain Bandwidth Product100kHz
Bandwidth100kHz
Gain Non-Linearity Max0.004%
Isolation TypeOptical
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeACPL-C784 Series
SVHCTo Be Advised
Input Offset Voltage2mV
Amplifier Case StyleSOIC
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Channels
1 Channel
Optocoupler Case Style
SSO
Supply Voltage Range
4.5V to 5.5V
Isolation Voltage
5kVrms
CTR Min
-
Bandwidth
100kHz
Isolation Type
Optical
Operating Temperature Min
-40°C
Product Range
ACPL-C784 Series
Input Offset Voltage
2mV
No. of Amplifiers
1 Amplifier
No. of Amplifiers
1Amplifiers
No. of Pins
8Pins
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
SOIC
Gain Bandwidth Product
100kHz
Gain Non-Linearity Max
0.004%
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Amplifier Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability