IR Emitters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Peak Wavelength
Angle of Half Intensity
Diode Case Style
Radiant Intensity (Ie)
Rise Time
Fall Time tf
Forward Current If(AV)
Forward Voltage VF Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.078 10+ $0.078 100+ $0.078 500+ $0.078 1000+ $0.078 More Pricing... | Min: 1 / Mult: 1 | 940nm | 40° | T-1 3/4 (5mm) | 27mW/Sr | 1µs | 1µs | 100mA | 1.6V | -40°C | 100°C | |||||
Each | Pricing is unavailable. Please contact customer services. | 940nm | 35° | TO-46 | 27mW/Sr | 1µs | 1µs | 100mA | 1.9V | -55°C | 125°C |