1.5835GHz Antennas - Dual Band Chip:

3 Products Found
We offer a wide choice of dual band chip antennas, with Band 1 centre frequencies ranging from 0.78GHz to 6.5GHz, and Band 2 centre frequencies ranging from 0.8875GHz to 7.55GHz.Dual-band Systems are designed to provide consistent performance by providing the option to operate on two frequency bands with fast, automatic switching between them.Modern Wi-Fi home networks feature dual-band broadband routers that support both 2.4 GHz and 5 GHz channels.By supplying separate wireless interfaces for each band, dual-band 802.11n and 802.11ac routers provide maximum flexibility when setting up a home network. Some home devices require the legacy compatibility and greater signal reach that 2.4 GHz offers, while others may require the additional network bandwidth that 5 GHz offers.A Chip Antennas, also known as Dielectric Resonator Antenna, works by creating a standing wave of electrical field of a given frequency. Technically, it is a cavity resonator where the cavity between conductive surfaces is filled by the ceramic core. The actual oscillation mode will be defined by the geometry of the antenna.Chip Antennas are much smaller than standard types, which means they can be installed internally and on PCBs. They are relatively easy to design in as they eliminate the need for expensive prototype manufacturing, and limit the necessity for simulation software. They are also relatively easy to tune or replace.
Show More
View
Buyer
Engineer
Manufacturer
Antenna Case Size
Center Frequency 1
Center Frequency 2
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94AK7063

RoHS

Date/Lot Code

Each
1+
$46.880
5+
$43.000
10+
$39.110
25+
$38.670
50+
$38.230
More Pricing...
Min: 1 / Mult: 1
14mm x 10.75mm x 1mm
1.176GHz
1.5835GHz
78AK9120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$2.720
25+
$2.530
50+
$2.300
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
10mm x 3.2mm x 1.5mm
1.2115GHz
1.5835GHz
94AK7062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
10+
$2.360
25+
$2.280
50+
$2.210
100+
$2.110
Min: 1 / Mult: 1
14mm x 10.75mm x 1mm
1.176GHz
1.5835GHz
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK