2.44GHz Antennas - Single Band Chip:

6 Products Found
Our range of single band chip antennas has choices for operating frequency, antenna case size, and packaging. We have products from over a dozen suppliers.Essential selection criteria for single band chip antennas include their operating frequency – which dictates their application – and their PCB mounting type.

Applications and operating frequencies:

Bluetooth and ZigBee operate at 2.4GHz.Wi-Fi operates at 5.5GHz single band (and 2.4/5.5Ghz dual band)The ISM (Industrial, Scientific and Medical) frequencies cover 400MHz, 783MHz, 888MHz, 915MHz, and 900MHz (868+915). ISM applications include cordless phones, near-field communication (NFC) devices, garage door openers, and baby monitors, GPS and Galileo operate at 1.575 -1.602GHz, and 1.227GHz.WiMAX operates at 2.5 and 2.6GHz. WiMAX data rates can scale easily with available channel bandwidth, making it suitable for applications such as providing a wireless alternative to cable and DSL lines for ‘last mile’ broadband access. Ultra-wideband (UWB) operates at 3.1 – 10.3GHz. It can use a very low energy level for short-range, high-bandwidth communications over a wide radio spectrum. Applications include sensor data collection, precise locating, and tracking.Chip Antenna PCB mounting optionsChip Antenna PCB mounting options include Corner Mounting, Centre-Edge Mounting, and End Mounting. Circular PCB mounting options are also possible.
Show More
View
Buyer
Engineer
Manufacturer
Center Frequency
Antenna Case Size
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13AM5459

RoHS

Each (Supplied on Cut Tape)
1+
$0.473
10+
$0.336
25+
$0.301
50+
$0.282
100+
$0.263
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.44GHz
1.6mm x 0.8mm x 0.4mm
01AM9740

RoHS

Each (Supplied on Cut Tape)
1+
$0.703
10+
$0.512
25+
$0.464
50+
$0.437
100+
$0.410
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.44GHz
5mm x 2mm x 1.5mm
61AC2680

RoHS

PULSE ELECTRONICS
Each (Supplied on Full Reel)
Full Reel
2000+
$0.780
4000+
$0.703
6000+
$0.678
10000+
$0.652
Min: 3000 / Mult: 3000
2.44GHz
3.2mm x 1.6mm x 1.1mm
61AC2679

RoHS

PULSE ELECTRONICS
Each (Supplied on Full Reel)
Full Reel
2000+
$0.822
4000+
$0.738
6000+
$0.713
10000+
$0.697
Min: 3000 / Mult: 3000
2.44GHz
3.2mm x 1.6mm x 1.1mm
01AM6683

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.338
4000+
$0.334
8000+
$0.330
12000+
$0.325
20000+
$0.319
Min: 2000 / Mult: 2000
2.44GHz
5mm x 2mm x 1.5mm
13AM5460

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.211
8000+
$0.207
16000+
$0.205
24000+
$0.202
40000+
$0.198
Min: 4000 / Mult: 4000
2.44GHz
1.6mm x 0.8mm x 0.4mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK