Hybrid Polymer Aluminium Electrolytic Capacitors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86AK3089 RoHS | Each | 1+ $13.640 10+ $8.910 25+ $8.530 50+ $8.160 100+ $7.770 More Pricing... | Min: 1 / Mult: 1 | 2100µF | ± 20% | 35V | Radial Leaded | - | - | 16.2mm | 35.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | ||||
86AK7687 RoHS | Each | 1+ $13.160 10+ $8.540 25+ $8.280 50+ $8.130 100+ $7.990 More Pricing... | Min: 1 / Mult: 1 | 2100µF | ± 20% | 35V | Radial Leaded | - | - | 16.2mm | 35.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | ||||
Each | 1+ $7.620 10+ $7.620 25+ $7.620 50+ $7.620 100+ $7.620 More Pricing... | Min: 1 / Mult: 1 | 5200µF | ± 20% | 25V | Radial Leaded | - | - | 18.2mm | 35.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
86AK7689 RoHS | Each | 1+ $15.860 10+ $11.820 25+ $10.990 50+ $10.160 100+ $9.550 More Pricing... | Min: 1 / Mult: 1 | 3200µF | ± 20% | 35V | Radial Leaded | - | - | 18.2mm | 35.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | ||||
Each | 1+ $8.000 10+ $8.000 25+ $8.000 50+ $8.000 100+ $8.000 More Pricing... | Min: 1 / Mult: 1 | 5200µF | ± 20% | 25V | Radial Leaded | - | - | 18.2mm | 35.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
86AK3091 RoHS | Each | 1+ $15.780 10+ $10.500 25+ $10.080 50+ $9.670 100+ $9.260 More Pricing... | Min: 1 / Mult: 1 | 3200µF | ± 20% | 35V | Radial Leaded | - | - | 18.2mm | 35.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | ||||
Each | 1+ $6.810 10+ $6.810 25+ $6.810 50+ $6.810 100+ $6.810 More Pricing... | Min: 1 / Mult: 1 | 780µF | ± 20% | 63V | Radial | 0.0047ohm | 2000 hours @ 125°C | 16.2mm | 35.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 1+ $6.400 10+ $6.400 25+ $6.400 50+ $6.400 100+ $6.400 More Pricing... | Min: 1 / Mult: 1 | 3600µF | ± 20% | 25V | Radial Leaded | - | - | 16.2mm | 35.7mm | -40°C | 125°C | PHH227 Series | AEC-Q200 | |||||
Each | 1+ $6.740 10+ $6.740 25+ $6.740 50+ $6.740 100+ $6.740 More Pricing... | Min: 1 / Mult: 1 | 3600µF | ± 20% | 25V | Radial Leaded | - | - | 16.2mm | 35.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 |