• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Aluminium Electrolytic Capacitors
                                                                                                  5. Hybrid Polymer Aluminium Electrolytic Capacitors
                                                                                                  6. PHA223 Series Hybrid Polymer Aluminium Electrolytic Capacitors

                                                                                                  PHA223 Series Hybrid Polymer Aluminium Electrolytic Capacitors:

                                                                                                  12 Products Found

                                                                                                  PHA223 Series, +125°C, Hybrid Axial, UL ESR, AEC-Q200

                                                                                                  KEMET’s PHA223 is a Ultra Low ESR conductive polymer hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHA223 winding is housed in a cylindrical aluminum can with a high purity aluminum lid and highquality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHA223 winding is impregnated with liquid electrolyte that results to selfhealing features of the capacitor. Thanks to its mechanical robustness, the PHA223 is suitable for use in mobile and automotive installations with operation up to +125°C.

                                                                                                  • 8,000 hours at +125°C
                                                                                                  • High temperature capability up to 140°C
                                                                                                  • Extremely high ripple current
                                                                                                  • Up to 50 Arms, continuous load
                                                                                                  • High vibration resistance up to 20 g 22 h/axis
                                                                                                  • Polarized all-welded design
                                                                                                  • Self-healing behaviours
                                                                                                  • Outstanding electrical performance
                                                                                                  Manufacturer Catalogue EN
                                                                                                  PHA223 Series, +125°C, Hybrid Axial, UL ESR, AEC-Q200KEMET
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Capacitance
                                                                                                  Capacitance Tolerance
                                                                                                  Voltage(DC)
                                                                                                  Capacitor Case / Package
                                                                                                  ESR
                                                                                                  Lifetime @ Temperature
                                                                                                  Product Diameter
                                                                                                  Product Length
                                                                                                  Product Width
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  Product Range
                                                                                                  Qualification
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  PHA223JKL4140ME4
                                                                                                  KEMET PHA223JKL4140ME4
                                                                                                  86AK7682

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. CAP
                                                                                                  2. ALU ELEC
                                                                                                  3. HYBRID
                                                                                                  4. 1400UF
                                                                                                  5. 35V/AXIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $10.070
                                                                                                  10+
                                                                                                  $6.460
                                                                                                  25+
                                                                                                  $6.340
                                                                                                  50+
                                                                                                  $6.210
                                                                                                  100+
                                                                                                  $6.090
                                                                                                  Min: 1 / Mult: 1
                                                                                                  1400µF
                                                                                                  ± 20%
                                                                                                  35V
                                                                                                  Axial Leaded
                                                                                                  -
                                                                                                  -
                                                                                                  16.2mm
                                                                                                  26.7mm
                                                                                                  -
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA223 Series
                                                                                                  AEC-Q200
                                                                                                  PHA223HLL4370ME4
                                                                                                  KEMET PHA223HLL4370ME4
                                                                                                  02AM7898

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. Hybrid Aluminium Electrolytic Capacitor
                                                                                                  2. Vibration-Proof
                                                                                                  3. 3700 µF
                                                                                                  4. ± 20%
                                                                                                  5. 25 V
                                                                                                  6. Axial Leaded
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5.980
                                                                                                  10+
                                                                                                  $5.980
                                                                                                  25+
                                                                                                  $5.980
                                                                                                  50+
                                                                                                  $5.980
                                                                                                  100+
                                                                                                  $5.980
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  3700µF
                                                                                                  ± 20%
                                                                                                  25V
                                                                                                  Axial Leaded
                                                                                                  -
                                                                                                  -
                                                                                                  18.2mm
                                                                                                  26.7mm
                                                                                                  -
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA223 Series
                                                                                                  AEC-Q200
                                                                                                  PHA223MKL3540ME4
                                                                                                  KEMET PHA223MKL3540ME4
                                                                                                  79AK1499

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. Hybrid Aluminium Electrolytic Capacitor
                                                                                                  2. 540 µF
                                                                                                  3. ± 20%
                                                                                                  4. 63 V
                                                                                                  5. Axial Leaded
                                                                                                  6. 0.005 ohm
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5.440
                                                                                                  10+
                                                                                                  $5.440
                                                                                                  25+
                                                                                                  $5.440
                                                                                                  50+
                                                                                                  $5.440
                                                                                                  100+
                                                                                                  $5.440
                                                                                                  Min: 1 / Mult: 1
                                                                                                  540µF
                                                                                                  ± 20%
                                                                                                  63V
                                                                                                  Axial Leaded
                                                                                                  0.005ohm
                                                                                                  2000 hours @ 125°C
                                                                                                  16.2mm
                                                                                                  26.7mm
                                                                                                  -
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA223 Series
                                                                                                  AEC-Q200
                                                                                                  PHA223HKP4360ME4
                                                                                                  KEMET PHA223HKP4360ME4
                                                                                                  02AM7897

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. Hybrid Aluminium Electrolytic Capacitor
                                                                                                  2. Vibration-Proof
                                                                                                  3. 3600 µF
                                                                                                  4. ± 20%
                                                                                                  5. 25 V
                                                                                                  6. Axial Leaded
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5.430
                                                                                                  10+
                                                                                                  $5.430
                                                                                                  25+
                                                                                                  $5.430
                                                                                                  50+
                                                                                                  $5.430
                                                                                                  100+
                                                                                                  $5.430
                                                                                                  Min: 1 / Mult: 1
                                                                                                  3600µF
                                                                                                  ± 20%
                                                                                                  25V
                                                                                                  Axial Leaded
                                                                                                  -
                                                                                                  -
                                                                                                  16.2mm
                                                                                                  34.7mm
                                                                                                  -
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA223 Series
                                                                                                  AEC-Q200
                                                                                                  PHA223MLL3800ME4
                                                                                                  KEMET PHA223MLL3800ME4
                                                                                                  79AK9292

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. CAP
                                                                                                  2. 800UF
                                                                                                  3. 63V
                                                                                                  4. HYBRID
                                                                                                  5. AXIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $14.820
                                                                                                  10+
                                                                                                  $11.020
                                                                                                  25+
                                                                                                  $10.580
                                                                                                  50+
                                                                                                  $10.030
                                                                                                  100+
                                                                                                  $9.730
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  800µF
                                                                                                  ± 20%
                                                                                                  63V
                                                                                                  Axial Leaded
                                                                                                  0.0042ohm
                                                                                                  2000 hours @ 125°C
                                                                                                  18.2mm
                                                                                                  -
                                                                                                  27.7mm
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA223 Series
                                                                                                  AEC-Q200
                                                                                                  PHA223HKL4250ME4
                                                                                                  KEMET PHA223HKL4250ME4
                                                                                                  02AM7896

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. Hybrid Aluminium Electrolytic Capacitor
                                                                                                  2. Vibration-Proof
                                                                                                  3. 2500 µF
                                                                                                  4. ± 20%
                                                                                                  5. 25 V
                                                                                                  6. Axial Leaded
                                                                                                  Each
                                                                                                  1+
                                                                                                  $4.590
                                                                                                  10+
                                                                                                  $4.590
                                                                                                  25+
                                                                                                  $4.590
                                                                                                  50+
                                                                                                  $4.590
                                                                                                  100+
                                                                                                  $4.590
                                                                                                  Min: 1 / Mult: 1
                                                                                                  2500µF
                                                                                                  ± 20%
                                                                                                  25V
                                                                                                  Axial Leaded
                                                                                                  -
                                                                                                  -
                                                                                                  16.2mm
                                                                                                  26.7mm
                                                                                                  -
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA223 Series
                                                                                                  AEC-Q200
                                                                                                  PHA223JKP4210ME4
                                                                                                  KEMET PHA223JKP4210ME4
                                                                                                  86AK7683

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. CAP
                                                                                                  2. ALU ELEC
                                                                                                  3. HYBRID
                                                                                                  4. 2100UF
                                                                                                  5. 35V/AXIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $11.840
                                                                                                  10+
                                                                                                  $8.680
                                                                                                  25+
                                                                                                  $8.030
                                                                                                  50+
                                                                                                  $7.370
                                                                                                  100+
                                                                                                  $6.970
                                                                                                  Min: 1 / Mult: 1
                                                                                                  2100µF
                                                                                                  ± 20%
                                                                                                  35V
                                                                                                  Axial Leaded
                                                                                                  -
                                                                                                  -
                                                                                                  16.2mm
                                                                                                  34.7mm
                                                                                                  -
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA223 Series
                                                                                                  AEC-Q200
                                                                                                  PHA223MLP4110ME4
                                                                                                  KEMET PHA223MLP4110ME4
                                                                                                  79AK1502

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. Hybrid Aluminium Electrolytic Capacitor
                                                                                                  2. 1100 µF
                                                                                                  3. ± 20%
                                                                                                  4. 63 V
                                                                                                  5. Axial Leaded
                                                                                                  6. 0.0039 ohm
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.700
                                                                                                  10+
                                                                                                  $7.700
                                                                                                  25+
                                                                                                  $7.700
                                                                                                  50+
                                                                                                  $7.700
                                                                                                  100+
                                                                                                  $7.700
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  1100µF
                                                                                                  ± 20%
                                                                                                  63V
                                                                                                  Axial Leaded
                                                                                                  0.0039ohm
                                                                                                  2000 hours @ 125°C
                                                                                                  18.2mm
                                                                                                  34.7mm
                                                                                                  -
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA223 Series
                                                                                                  AEC-Q200
                                                                                                  PHA223JLL4220ME4
                                                                                                  KEMET PHA223JLL4220ME4
                                                                                                  86AK7684

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. CAP
                                                                                                  2. ALU ELEC
                                                                                                  3. HYBRID
                                                                                                  4. 2200UF
                                                                                                  5. 35V/AXIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $13.000
                                                                                                  10+
                                                                                                  $8.280
                                                                                                  25+
                                                                                                  $7.890
                                                                                                  50+
                                                                                                  $7.500
                                                                                                  100+
                                                                                                  $7.110
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  2200µF
                                                                                                  ± 20%
                                                                                                  35V
                                                                                                  Axial Leaded
                                                                                                  -
                                                                                                  -
                                                                                                  18.2mm
                                                                                                  26.7mm
                                                                                                  -
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA223 Series
                                                                                                  AEC-Q200
                                                                                                  PHA223JLP4320ME4
                                                                                                  KEMET PHA223JLP4320ME4
                                                                                                  86AK7685

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. CAP
                                                                                                  2. ALU ELEC
                                                                                                  3. HYBRID
                                                                                                  4. 3200UF
                                                                                                  5. 35V/AXIAL ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $14.450
                                                                                                  10+
                                                                                                  $10.720
                                                                                                  25+
                                                                                                  $9.950
                                                                                                  50+
                                                                                                  $9.170
                                                                                                  100+
                                                                                                  $8.750
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  3200µF
                                                                                                  ± 20%
                                                                                                  35V
                                                                                                  Axial Leaded
                                                                                                  -
                                                                                                  -
                                                                                                  18.2mm
                                                                                                  34.7mm
                                                                                                  -
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA223 Series
                                                                                                  AEC-Q200
                                                                                                  PHA223MKP3780ME4
                                                                                                  KEMET PHA223MKP3780ME4
                                                                                                  79AK1500

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. Hybrid Aluminium Electrolytic Capacitor
                                                                                                  2. 780 µF
                                                                                                  3. ± 20%
                                                                                                  4. 63 V
                                                                                                  5. Axial Leaded
                                                                                                  6. 0.0047 ohm
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5.920
                                                                                                  10+
                                                                                                  $5.920
                                                                                                  25+
                                                                                                  $5.920
                                                                                                  50+
                                                                                                  $5.920
                                                                                                  100+
                                                                                                  $5.920
                                                                                                  Min: 1 / Mult: 1
                                                                                                  780µF
                                                                                                  ± 20%
                                                                                                  63V
                                                                                                  Axial Leaded
                                                                                                  0.0047ohm
                                                                                                  2000 hours @ 125°C
                                                                                                  16.2mm
                                                                                                  34.7mm
                                                                                                  -
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA223 Series
                                                                                                  AEC-Q200
                                                                                                  PHA223HLP4520ME4
                                                                                                  KEMET PHA223HLP4520ME4
                                                                                                  02AM7899

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  1. Hybrid Aluminium Electrolytic Capacitor
                                                                                                  2. Vibration-Proof
                                                                                                  3. 5200 µF
                                                                                                  4. ± 20%
                                                                                                  5. 25 V
                                                                                                  6. Axial Leaded
                                                                                                  Each
                                                                                                  1+
                                                                                                  $6.690
                                                                                                  10+
                                                                                                  $6.690
                                                                                                  25+
                                                                                                  $6.690
                                                                                                  50+
                                                                                                  $6.690
                                                                                                  100+
                                                                                                  $6.690
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  5200µF
                                                                                                  ± 20%
                                                                                                  25V
                                                                                                  Axial Leaded
                                                                                                  -
                                                                                                  -
                                                                                                  18.2mm
                                                                                                  34.7mm
                                                                                                  -
                                                                                                  -40°C
                                                                                                  125°C
                                                                                                  PHA223 Series
                                                                                                  AEC-Q200
                                                                                                  ComparePrice forQuantity
                                                                                                  1-12 of 12 items