Leaded Aluminium Electrolytic Capacitors:

7,366 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Diameter
Polarity
Packaging
Packaging
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
55K0177

RoHS

Date/Lot Code

Each
1+
$1.170
10+
$0.564
25+
$0.532
50+
$0.500
100+
$0.468
More Pricing...
Min: 1 / Mult: 1
1500µF
-
16V
± 20%
PC Pin
5000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
31.5mm
UPW Series
-
0.5ohm
1.815A
-55°C
105°C
-
-
-
70K9762

RoHS

Each
1+
$0.389
10+
$0.216
100+
$0.185
500+
$0.126
1000+
$0.118
More Pricing...
Min: 1 / Mult: 1
100µF
-
35V
± 20%
Through Hole
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11mm
MCRH Series
-
-
170mA
-40°C
105°C
-
-
-
65K2232

RoHS

Date/Lot Code

Each
1+
$10.650
10+
$7.530
25+
$7.240
50+
$6.930
100+
$6.640
More Pricing...
Min: 1 / Mult: 1
1000µF
-
50V
-
PC Pin
-
-
Polar
-
-
Axial Leaded
-
-
15.875mm
44.45mm
-
-
ATOM TVA Series
-
-
-
-40°C
85°C
-
-
-
95C1364

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$4.050
Min: 1 / Mult: 1
47µF
-
25V
± 20%
Axial Leaded
1000 hours @ 105°C
-
Polar
-
-
Axial Leaded
-
-
7.7mm
12.7mm
-
-
138 AML Series
-
4.7ohm
96mA
-40°C
105°C
-
-
-
58T1749

RoHS

Each
1+
$0.382
10+
$0.194
25+
$0.178
50+
$0.161
100+
$0.145
More Pricing...
Min: 1 / Mult: 1
100µF
-
25V
± 20%
Radial Leaded
5000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2.5mm
-
6.3mm
-
-
11.2mm
FR Series
-
-
455mA
-40°C
105°C
-
-
-
79R3110

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.450
Min: 1 / Mult: 1
270µF
-
16V
± 20%
PC Pin
10000 hours @ 105°C
-
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
-
8mm
FPCAP RL8 Series
-
0.01ohm
5A
-55°C
105°C
-
-
-
83T7049

RoHS

Each
1+
$0.360
10+
$0.187
25+
$0.177
50+
$0.166
100+
$0.156
More Pricing...
Min: 1 / Mult: 1
4.7µF
-
63V
± 20%
Radial Leaded
5000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
EB Series
-
-
23mA
-40°C
105°C
-
-
-
70K9775

RoHS

Each
1+
$0.958
10+
$0.853
100+
$0.669
500+
$0.547
1000+
$0.475
More Pricing...
Min: 1 / Mult: 1
1000µF
-
50V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
7.5mm
-
16mm
-
-
26mm
MCRH Series
-
-
1.08A
-40°C
105°C
-
-
-
71T7001

RoHS

Each
1+
$0.282
10+
$0.169
25+
$0.152
50+
$0.133
100+
$0.114
More Pricing...
Min: 1 / Mult: 1
22µF
-
50V
± 20%
Radial Leaded
5000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
FR Series
-
-
250mA
-40°C
105°C
-
-
-
96K9197

RoHS

Each
1+
$0.201
10+
$0.097
25+
$0.088
50+
$0.077
100+
$0.068
More Pricing...
Min: 1 / Mult: 1
10µF
-
35V
± 20%
Radial Leaded
2000 hours @ 85°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
M-A Series
-
-
60mA
-40°C
85°C
-
-
-
14M6686

RoHS

Date/Lot Code

Each
1+
$8.990
10+
$5.360
25+
$5.210
50+
$5.070
100+
$4.920
More Pricing...
Min: 1 / Mult: 1
10000µF
-
10V
± 20%
PC Pin
5000 hours @ 105°C
-
Polar
-
-
Axial Leaded
-
-
18mm
38mm
-
-
138 AML Series
-
0.07ohm
1.98A
-40°C
105°C
-
-
-
98K6702

RoHS

Date/Lot Code

Each
1+
$6.980
10+
$4.350
25+
$4.210
50+
$4.080
100+
$3.940
More Pricing...
Min: 1 / Mult: 1
47µF
-
250V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
-
Polar
-
-
Axial Leaded
-
-
18mm
30mm
-
-
042 ASH Series
-
3.2ohm
400mA
-40°C
85°C
-
-
-
55K2673

RoHS

Date/Lot Code

Each
1+
$1.780
10+
$0.886
25+
$0.855
50+
$0.825
100+
$0.794
More Pricing...
Min: 1 / Mult: 1
22µF
-
450V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
7.5mm
-
16mm
-
-
25mm
UVZ Series
-
-
115mA
-25°C
105°C
-
-
-
70K9752

RoHS

Each
1+
$0.319
10+
$0.177
100+
$0.152
500+
$0.103
1000+
$0.097
More Pricing...
Min: 1 / Mult: 1
100µF
-
25V
± 20%
Through Hole
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2.54mm
-
6.3mm
-
-
11mm
MCRH Series
-
-
135mA
-40°C
105°C
-
-
-
65R2835

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.536
Min: 1 / Mult: 1
470µF
-
35V
± 20%
Radial Leaded
2000 hours @ 85°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
16mm
UVR Series
-
-
650mA
-40°C
85°C
-
-
-
74R3452

RoHS

Each
1+
$1.570
10+
$0.854
25+
$0.822
50+
$0.790
100+
$0.757
More Pricing...
Min: 1 / Mult: 1
1000µF
-
35V
± 20%
Radial Leaded
10000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
12.5mm
-
-
20mm
FR Series
-
-
2.6A
-40°C
105°C
-
-
-
55T0242

RoHS

Date/Lot Code

Each
1+
$0.256
10+
$0.121
25+
$0.105
50+
$0.089
100+
$0.073
More Pricing...
Min: 1 / Mult: 1
2.2µF
-
50V
± 20%
Radial Leaded
1000 hours @ 85°C
-
Polar
-
-
Radial Leaded
1.5mm
-
4mm
-
-
7mm
KA Series
-
-
16mA
-40°C
85°C
-
-
-
70K9782

RoHS

Each
1+
$0.651
10+
$0.580
100+
$0.455
500+
$0.373
1000+
$0.323
More Pricing...
Min: 1 / Mult: 1
470µF
-
50V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
13mm
-
-
21mm
MCRH Series
-
-
610mA
-40°C
105°C
-
-
-
20M6954

RoHS

Date/Lot Code

Each
1+
$34.140
10+
$24.490
25+
$23.780
50+
$23.050
100+
$22.340
Min: 1 / Mult: 1
10000µF
-
63V
± 20%
Radial Leaded
5000 hours @ 85°C
-
Polar
-
-
Radial Leaded
15mm
-
35mm
-
-
50mm
051 PEC-PW Series
-
0.037ohm
10.2A
-40°C
85°C
-
-
-
25M9178

RoHS

Each
1+
$3.540
10+
$2.650
25+
$2.560
50+
$2.460
100+
$2.360
More Pricing...
Min: 1 / Mult: 1
2200µF
-
50V
± 20%
Radial Leaded
5000 hours @ 105°C
-
Polar
-
-
Radial Leaded
7.5mm
-
18mm
-
-
35.5mm
FC Series
-
-
3.1A
-55°C
105°C
AEC-Q200
-
-
39P9921

RoHS

Date/Lot Code

Each
1+
$2.110
10+
$1.160
25+
$1.120
50+
$1.060
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
33µF
-
350V
± 20%
Radial Leaded
10000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
12.5mm
-
-
25mm
EE Series
-
-
790mA
-25°C
105°C
-
-
-
96K9146

RoHS

Each
1+
$0.445
10+
$0.266
25+
$0.249
50+
$0.232
100+
$0.216
More Pricing...
Min: 1 / Mult: 1
470µF
-
16V
± 20%
Radial Leaded
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11.5mm
NHG-A Series
-
-
310mA
-55°C
105°C
AEC-Q200
-
-
82T6006

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.956
Min: 1 / Mult: 1
220µF
-
25V
± 20%
PC Pin
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11.5mm
UKA Series
-
-
240mA
-55°C
105°C
-
-
-
21M5204

RoHS

Date/Lot Code

Each
1+
$3.960
10+
$2.230
25+
$2.100
50+
$1.980
100+
$1.840
More Pricing...
Min: 1 / Mult: 1
100µF
-
100V
± 20%
Axial Leaded
5000 hours @ 85°C
-
Polar
-
-
Axial Leaded
-
-
10mm
30mm
-
-
021 ASM Series
-
1.3ohm
340mA
-40°C
105°C
-
-
-
44F2340

Date/Lot Code

Each
1+
$31.190
5+
$27.670
10+
$24.160
25+
$22.880
50+
$21.610
More Pricing...
Min: 1 / Mult: 1
4000µF
-
63V
± 10%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Axial Leaded
-
-
25.7mm
67.1mm
-
-
53D Series
-
-
-
-40°C
85°C
-
-
-
51-75 of 7366 items
of 295 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK