Leaded Aluminium Electrolytic Capacitors:

7,351 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Diameter
Polarity
Packaging
Packaging
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
14M6720

RoHS

Date/Lot Code

Each
1+
$3.760
10+
$2.300
25+
$2.240
50+
$2.190
100+
$2.130
More Pricing...
Min: 1 / Mult: 1
470µF
-
25V
± 20%
Axial Leaded
1000 hours @ 105°C
-
Polar
-
-
Axial Leaded
-
-
10mm
25mm
-
-
138 AML Series
-
0.44ohm
440mA
-40°C
105°C
-
-
-
97M4028

RoHS

Each
1+
$1.430
10+
$0.893
100+
$0.748
500+
$0.539
1000+
$0.492
More Pricing...
Min: 1 / Mult: 1
50µF
-
50V
± 10%
Axial Leaded
2000 hours @ 105°C
-
Polar
-
-
-
-
-
8mm
16mm
-
-
MCAX Series
-
-
115mA
-40°C
105°C
-
-
-
65R2052

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.560
Min: 1 / Mult: 1
1000µF
-
35V
± 20%
PC Pin
10000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
12.5mm
-
-
25mm
UHE Series
-
0.089ohm
2.23A
-40°C
105°C
-
-
-
70K9773

RoHS

Each
1+
$0.240
10+
$0.105
100+
$0.091
500+
$0.063
1000+
$0.056
More Pricing...
Min: 1 / Mult: 1
10µF
-
50V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCRH Series
-
-
46mA
-40°C
105°C
-
-
-
65R2208

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.630
Min: 1 / Mult: 1
100µF
-
25V
± 10%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11.5mm
UKL Series
-
-
280mA
-40°C
85°C
-
-
-
23K4089

RoHS

Date/Lot Code

Each
1+
$0.900
10+
$0.463
25+
$0.449
50+
$0.436
100+
$0.422
More Pricing...
Min: 1 / Mult: 1
470µF
-
25V
± 20%
PC Pin
5000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
20mm
LXY Series
-
0.062ohm
1.04A
-55°C
105°C
-
-
-
95C1177

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.980
Min: 1 / Mult: 1
10µF
-
63V
± 20%
Axial Leaded
2000 hours @ 85°C
-
Polar
-
-
Axial Leaded
-
-
4.5mm
10mm
-
-
021 ASM Series
-
13ohm
50mA
-40°C
105°C
-
-
-
18C4710

RoHS

Date/Lot Code

Each
1+
$2.290
10+
$1.210
25+
$1.170
50+
$1.140
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
470µF
-
50V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
12.5mm
-
-
20mm
150 RMI Series
-
-
1.1A
-55°C
105°C
-
-
-
65R3245

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.851
Min: 1 / Mult: 1
100µF
-
100V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
20mm
UVZ Series
-
-
265mA
-55°C
105°C
-
-
-
38K1209

RoHS

Date/Lot Code

Each
1+
$0.445
10+
$0.270
25+
$0.231
50+
$0.193
100+
$0.160
More Pricing...
Min: 1 / Mult: 1
22µF
-
100V
± 20%
Radial Leaded
500 hours @ 85°C
-
Polar
-
-
Radial Leaded
2.5mm
-
6.3mm
-
-
11.2mm
AM-X Series
-
-
115mA
-40°C
85°C
-
-
-
65K2230

RoHS

Date/Lot Code

Each
1+
$6.440
10+
$4.450
25+
$4.370
50+
$4.310
100+
$4.240
More Pricing...
Min: 1 / Mult: 1
250µF
-
50V
-
PC Pin
-
-
Polar
-
-
Axial Leaded
-
-
9.525mm
38.1mm
-
-
ATOM TVA Series
-
-
-
-40°C
85°C
-
-
-
70K9778

RoHS

Each
1+
$0.563
10+
$0.353
100+
$0.295
500+
$0.214
1000+
$0.195
More Pricing...
Min: 1 / Mult: 1
220µF
-
50V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
16mm
MCRH Series
-
-
345mA
-40°C
105°C
-
-
-
54K8982

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$0.523
25+
$0.493
50+
$0.463
100+
$0.433
More Pricing...
Min: 1 / Mult: 1
1000µF
-
16V
± 20%
PC Pin
1000 hours @ 85°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
31.5mm
UPJ Series
-
-
1.41A
-55°C
105°C
-
-
-
55K2628

RoHS

Date/Lot Code

Each
1+
$2.130
10+
$1.290
25+
$1.190
50+
$1.090
100+
$0.984
More Pricing...
Min: 1 / Mult: 1
100µF
-
250V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
7.5mm
-
16mm
-
-
31.5mm
UVZ Series
-
-
365mA
-40°C
105°C
-
-
-
70K9699

RoHS

Each
1+
$0.232
10+
$0.102
100+
$0.088
500+
$0.061
1000+
$0.054
More Pricing...
Min: 1 / Mult: 1
10µF
-
50V
± 20%
Through Hole
2000 hours @ 85°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCGPR Series
-
16.579ohm
60mA
-40°C
85°C
-
-
-
70K9729

RoHS

Each
1+
$0.242
10+
$0.106
100+
$0.092
500+
$0.063
1000+
$0.056
More Pricing...
Min: 1 / Mult: 1
1µF
-
100V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCRH Series
-
-
15mA
-40°C
105°C
-
-
-
97M4003

RoHS

Each
1+
$1.310
10+
$0.816
100+
$0.684
500+
$0.493
1000+
$0.450
More Pricing...
Min: 1 / Mult: 1
100µF
-
35V
± 20%
Axial Leaded
2000 hours @ 105°C
-
Polar
-
-
-
-
-
8mm
16mm
-
-
MCAX Series
-
-
170mA
-40°C
105°C
-
-
-
18F175

Date/Lot Code

Each
1+
$6.080
10+
$3.790
25+
$3.600
50+
$3.400
100+
$3.200
More Pricing...
Min: 1 / Mult: 1
20µF
-
150V
-
PC Pin
-
-
Polar
-
-
Axial Leaded
-
-
9.525mm
31.75mm
-
-
ATOM TVA Series
-
-
-
-20°C
85°C
-
-
-
70K9669

RoHS

Each
1+
$0.217
10+
$0.089
100+
$0.076
500+
$0.052
1000+
$0.047
More Pricing...
Min: 1 / Mult: 1
10µF
-
16V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCGPR Series
-
-
45mA
-40°C
85°C
-
-
-
17T5024

RoHS

Each
1+
$0.379
10+
$0.196
25+
$0.186
50+
$0.176
100+
$0.166
More Pricing...
Min: 1 / Mult: 1
100µF
-
35V
± 20%
Radial Leaded
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2.5mm
-
6.3mm
-
-
11.2mm
NHG-A Series
-
-
150mA
-55°C
105°C
AEC-Q200
-
-
58T9375

RoHS

Each
1+
$5.370
10+
$3.100
25+
$2.980
50+
$2.890
100+
$2.840
More Pricing...
Min: 1 / Mult: 1
10000µF
-
25V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
7.5mm
-
18mm
-
-
35.5mm
HD Series
-
-
2.2A
-55°C
105°C
AEC-Q200
-
-
97M4089

RoHS

Each
1+
$0.431
10+
$0.270
100+
$0.226
500+
$0.163
1000+
$0.150
More Pricing...
Min: 1 / Mult: 1
10µF
-
200V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
13mm
MCGPR Series
-
24.868ohm
72mA
-40°C
85°C
-
-
-
18F165

Date/Lot Code

Each
1+
$5.340
10+
$3.220
25+
$3.120
50+
$3.040
100+
$2.940
More Pricing...
Min: 1 / Mult: 1
50µF
-
50V
-
PC Pin
-
-
Polar
-
-
Axial Leaded
-
-
7.925mm
20.625mm
-
-
ATOM TVA Series
-
-
-
-40°C
85°C
-
-
-
97M5063

RoHS

Each
1+
$1.130
10+
$0.705
100+
$0.591
500+
$0.426
1000+
$0.389
More Pricing...
Min: 1 / Mult: 1
25µF
-
50V
± 20%
Axial Leaded
2000 hours @ 105°C
-
Polar
-
-
-
-
-
6mm
13mm
-
-
MCAX Series
-
-
70mA
-40°C
105°C
-
-
-
23T5827

RoHS

Each
1+
$0.857
10+
$0.433
25+
$0.410
50+
$0.389
100+
$0.368
More Pricing...
Min: 1 / Mult: 1
470µF
-
25V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
-
20mm
FC Series
-
-
995mA
-55°C
105°C
AEC-Q200
-
-
1-25 of 7351 items
of 295 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK