Leaded Aluminium Electrolytic Capacitors:

6,564 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Diameter
Polarity
Packaging
Packaging
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
23K4089

RoHS

Date/Lot Code

Each
1+
$0.904
10+
$0.466
25+
$0.452
50+
$0.439
100+
$0.425
More Pricing...
Total:$0.90
Min: 1 / Mult: 1
470µF
-
25V
± 20%
PC Pin
5000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
20mm
LXY Series
-
0.062ohm
1.04A
-55°C
105°C
-
-
-
14M6720

RoHS

Date/Lot Code

Each
1+
$3.880
10+
$2.380
25+
$2.300
50+
$2.250
100+
$2.190
More Pricing...
Total:$3.88
Min: 1 / Mult: 1
470µF
-
25V
± 20%
Axial Leaded
1000 hours @ 105°C
-
Polar
-
-
Axial Leaded
-
-
10mm
25mm
-
-
138 AML Series
-
0.44ohm
440mA
-40°C
105°C
-
-
-
70K9773

RoHS

Each
1+
$0.251
10+
$0.111
100+
$0.095
500+
$0.066
1000+
$0.058
More Pricing...
Total:$0.25
Min: 1 / Mult: 1
10µF
-
50V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCRH Series
-
-
46mA
-40°C
105°C
-
-
-
18C4710

RoHS

Date/Lot Code

Each
1+
$2.900
10+
$2.060
25+
$1.920
50+
$1.780
100+
$1.560
More Pricing...
Total:$2.90
Min: 1 / Mult: 1
470µF
-
50V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
12.5mm
-
-
20mm
150 RMI Series
-
-
1.1A
-55°C
105°C
-
-
-
97M4028

RoHS

Each
1+
$1.400
10+
$0.879
100+
$0.736
500+
$0.531
1000+
$0.484
More Pricing...
Total:$1.40
Min: 1 / Mult: 1
50µF
-
50V
± 10%
Axial Leaded
2000 hours @ 105°C
-
Polar
-
-
-
-
-
8mm
16mm
-
-
MCAX Series
-
-
115mA
-40°C
105°C
-
-
-
65R2052

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.600
Total:$1.60
Min: 1 / Mult: 1
1000µF
-
35V
± 20%
PC Pin
10000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
12.5mm
-
-
25mm
UHE Series
-
0.089ohm
2.23A
-40°C
105°C
-
-
-
65R2208

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.649
Total:$0.65
Min: 1 / Mult: 1
100µF
-
25V
± 10%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11.5mm
UKL Series
-
-
280mA
-40°C
85°C
-
-
-
13M5141

RoHS

Date/Lot Code

Each
1+
$0.457
10+
$0.287
100+
$0.240
500+
$0.174
1000+
$0.158
More Pricing...
Total:$0.46
Min: 1 / Mult: 1
10µF
-
100V
± 20%
Radial Leaded
2000 hours @ 85°C
-
Bi-Polar [Non-Polar]
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11.5mm
MCNP Series
-
-
70mA
-40°C
85°C
-
-
-
70K9778

RoHS

Each
1+
$0.592
10+
$0.371
100+
$0.310
500+
$0.224
1000+
$0.204
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
220µF
-
50V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
16mm
MCRH Series
-
-
345mA
-40°C
105°C
-
-
-
54K8982

RoHS

Date/Lot Code

Each
1+
$1.120
10+
$0.530
25+
$0.503
50+
$0.478
100+
$0.453
Total:$1.12
Min: 1 / Mult: 1
1000µF
-
16V
± 20%
PC Pin
1000 hours @ 85°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
31.5mm
UPJ Series
-
-
1.41A
-55°C
105°C
-
-
-
65R3245

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.876
Total:$0.88
Min: 1 / Mult: 1
100µF
-
100V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
20mm
UVZ Series
-
-
265mA
-55°C
105°C
-
-
-
17T5082

RoHS

Each
1+
$0.377
10+
$0.151
25+
$0.138
50+
$0.124
100+
$0.112
More Pricing...
Total:$0.38
Min: 1 / Mult: 1
47µF
-
16V
± 20%
Radial Leaded
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
FC Series
-
-
175mA
-55°C
105°C
AEC-Q200
-
-
38K1209

RoHS

Date/Lot Code

Each
1+
$0.427
10+
$0.297
25+
$0.251
50+
$0.206
100+
$0.178
More Pricing...
Total:$0.43
Min: 1 / Mult: 1
22µF
-
100V
± 20%
Radial Leaded
500 hours @ 85°C
-
Polar
-
-
Radial Leaded
2.5mm
-
6.3mm
-
-
11.2mm
AM-X Series
-
-
115mA
-40°C
85°C
-
-
-
55K2628

RoHS

Date/Lot Code

Each
1+
$2.470
10+
$1.100
25+
$1.030
50+
$0.964
100+
$0.914
Total:$2.47
Min: 1 / Mult: 1
100µF
-
250V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
7.5mm
-
16mm
-
-
31.5mm
UVZ Series
-
-
365mA
-40°C
105°C
-
-
-
70K9669

RoHS

Each
1+
$0.227
10+
$0.093
100+
$0.079
500+
$0.054
1000+
$0.049
More Pricing...
Total:$0.23
Min: 1 / Mult: 1
10µF
-
16V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCGPR Series
-
-
45mA
-40°C
85°C
-
-
-
70K9699

RoHS

Each
1+
$0.244
10+
$0.108
100+
$0.092
500+
$0.063
1000+
$0.056
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
10µF
-
50V
± 20%
Through Hole
2000 hours @ 85°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCGPR Series
-
16.579ohm
60mA
-40°C
85°C
-
-
-
70K9729

RoHS

Each
1+
$0.255
10+
$0.113
100+
$0.096
500+
$0.067
1000+
$0.059
More Pricing...
Total:$0.26
Min: 1 / Mult: 1
1µF
-
100V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCRH Series
-
-
15mA
-40°C
105°C
-
-
-
18F165

Date/Lot Code

Each
1+
$5.570
10+
$3.350
25+
$3.280
50+
$3.210
100+
$3.130
More Pricing...
Total:$5.57
Min: 1 / Mult: 1
50µF
-
50V
-
PC Pin
-
-
Polar
-
-
Axial Leaded
-
-
7.925mm
20.625mm
-
-
ATOM TVA Series
-
-
-
-40°C
85°C
-
-
-
18F175

Date/Lot Code

Each
1+
$6.890
10+
$3.830
25+
$3.720
50+
$3.630
100+
$3.530
More Pricing...
Total:$6.89
Min: 1 / Mult: 1
20µF
-
150V
-
PC Pin
-
-
Polar
-
-
Axial Leaded
-
-
9.525mm
31.75mm
-
-
ATOM TVA Series
-
-
-
-20°C
85°C
-
-
-
97M4003

RoHS

Each
1+
$1.290
10+
$0.806
100+
$0.675
500+
$0.487
1000+
$0.445
More Pricing...
Total:$1.29
Min: 1 / Mult: 1
100µF
-
35V
± 20%
Axial Leaded
2000 hours @ 105°C
-
Polar
-
-
-
-
-
8mm
16mm
-
-
MCAX Series
-
-
170mA
-40°C
105°C
-
-
-
97M4089

RoHS

Each
1+
$0.452
10+
$0.284
100+
$0.238
500+
$0.172
1000+
$0.157
More Pricing...
Total:$0.45
Min: 1 / Mult: 1
10µF
-
200V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
10mm
-
-
13mm
MCGPR Series
-
24.868ohm
72mA
-40°C
85°C
-
-
-
97M5063

RoHS

Each
1+
$1.120
10+
$0.696
100+
$0.583
500+
$0.420
1000+
$0.384
More Pricing...
Total:$1.12
Min: 1 / Mult: 1
25µF
-
50V
± 20%
Axial Leaded
2000 hours @ 105°C
-
Polar
-
-
-
-
-
6mm
13mm
-
-
MCAX Series
-
-
70mA
-40°C
105°C
-
-
-
62W7762

RoHS

Each
1+
$3.060
10+
$2.240
25+
$2.150
50+
$2.060
100+
$1.980
More Pricing...
Total:$3.06
Min: 1 / Mult: 1
1200µF
-
50V
± 20%
Radial Leaded
5000 hours @ 105°C
-
Polar
-
-
Radial Leaded
7.5mm
-
16mm
-
-
31.5mm
FC Series
-
-
2.7A
-55°C
105°C
AEC-Q200
-
-
17T5024

RoHS

Each
1+
$0.392
10+
$0.187
25+
$0.171
50+
$0.153
100+
$0.136
More Pricing...
Total:$0.39
Min: 1 / Mult: 1
100µF
-
35V
± 20%
Radial Leaded
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2.5mm
-
6.3mm
-
-
11.2mm
NHG-A Series
-
-
150mA
-55°C
105°C
AEC-Q200
-
-
58T9375

RoHS

Each
1+
$5.600
10+
$3.850
25+
$3.700
50+
$3.560
100+
$3.420
More Pricing...
Total:$5.60
Min: 1 / Mult: 1
10000µF
-
25V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
7.5mm
-
18mm
-
-
35.5mm
HD Series
-
-
2.2A
-55°C
105°C
AEC-Q200
-
-
1-25 of 6564 items
of 263 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK