Leaded Aluminium Electrolytic Capacitors:

6 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23AC4456

RoHS

Date/Lot Code

Each
1+
$1.780
10+
$0.974
25+
$0.913
50+
$0.852
100+
$0.791
More Pricing...
Min: 1 / Mult: 1
5600µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FS Series
0.015ohm
3.19A
-40°C
105°C
-
16AC3038

RoHS

Each
1+
$3.930
10+
$2.850
25+
$2.630
50+
$2.410
100+
$2.250
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35mm
B41888 Series
0.015ohm
4.3A
-55°C
105°C
AEC-Q200
23AC4511

RoHS

Date/Lot Code

Each
1+
$1.810
10+
$0.955
25+
$0.886
50+
$0.816
100+
$0.746
More Pricing...
Min: 1 / Mult: 1
1500µF
35V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FS Series
0.015ohm
3.19A
-40°C
105°C
-
03AM7726

RoHS

Date/Lot Code

Each
1+
$1.190
Min: 5 / Mult: 5
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
12.5mm
25mm
B41859 Series
0.015ohm
2.9A
-40°C
105°C
AEC-Q200
03AM7730

RoHS

Date/Lot Code

Each
1+
$2.360
10+
$1.540
25+
$1.470
50+
$1.410
100+
$1.350
More Pricing...
Min: 5 / Mult: 5
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
7.5mm
16mm
20mm
B41859 Series
0.015ohm
3.25A
-40°C
105°C
AEC-Q200
11AC7968

RoHS

Each
Pricing is unavailable. Please contact customer services.
4700µF
35V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
40mm
GXF Series
0.015ohm
3.93A
-40°C
125°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK