Leaded Aluminium Electrolytic Capacitors:

11 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W8082

RoHS

Each (Supplied on Cut Tape)
1+
$1.460
10+
$0.757
25+
$0.735
50+
$0.714
100+
$0.692
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
FR Series
0.033ohm
1.582A
-40°C
105°C
-
92Y6324

RoHS

Each
1+
$0.357
10+
$0.357
25+
$0.357
50+
$0.357
100+
$0.357
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
FR Series
0.033ohm
1.5A
-40°C
105°C
-
83AK4288

RoHS

Each
1+
$0.341
10+
$0.313
25+
$0.313
50+
$0.313
100+
$0.289
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
PC Pin
9000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
FS Series
0.033ohm
1.43A
-40°C
105°C
-
29AK3321

RoHS

Date/Lot Code

Each
1+
$12.790
10+
$8.490
25+
$8.090
50+
$8.030
100+
$7.970
More Pricing...
Min: 1 / Mult: 1
1100µF
63V
-10%, +30%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
-
18mm
-
27mm
PEH227 Series
0.033ohm
15.2A
-40°C
150°C
AEC-Q200
92Y6327

RoHS

Each
1+
$0.688
10+
$0.581
25+
$0.581
50+
$0.581
100+
$0.581
More Pricing...
Min: 1 / Mult: 1
330µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
FR Series
0.033ohm
1.582A
-40°C
105°C
-
30K6621

RoHS

Date/Lot Code

Each
1+
$8.340
10+
$7.630
25+
$7.230
50+
$6.820
100+
$6.300
More Pricing...
Min: 1 / Mult: 1
10000µF
10V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
-
18mm
40mm
-
TTA Series
0.033ohm
2.35A
-40°C
85°C
-
82T5963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.780
Min: 1000 / Mult: 1000
27µF
50V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
12mm
PLX Series
0.033ohm
2A
-55°C
125°C
-
83T7069

RoHS

Each
100+
$0.575
500+
$0.534
1000+
$0.493
2500+
$0.436
Min: 200 / Mult: 200
270µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
FR Series
0.033ohm
1.5A
-40°C
105°C
-
82T5966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
Min: 1000 / Mult: 1000
39µF
35V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
9mm
PLX Series
0.033ohm
1.8A
-55°C
125°C
-
54X2112

RoHS

Each
Pricing is unavailable. Please contact customer services.
1800µF
35V
± 20%
PC Pin
3000 hours @ 135°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
GPD Series
0.033ohm
3.48A
-40°C
135°C
-
01M7486

RoHS

Each
Pricing is unavailable. Please contact customer services.
10000µF
63V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
10mm
35mm
-
50mm
TS-HA Series
0.033ohm
5.06A
-40°C
105°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK