Leaded Aluminium Electrolytic Capacitors:

12 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74AC7125

RoHS

Each
1+
$2.320
10+
$1.320
25+
$1.230
50+
$1.150
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FP Series
0.038ohm
3.25A
-55°C
105°C
AEC-Q200
99AJ6447

RoHS

Date/Lot Code

Each
1+
$0.152
10+
$0.151
25+
$0.151
50+
$0.151
100+
$0.151
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
PC Pin
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
15mm
ESY Series
0.038ohm
1.43A
-40°C
105°C
-
83AH9772

RoHS

Each
1+
$2.360
10+
$1.370
25+
$1.310
50+
$1.240
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
16mm
20mm
B41858 Series
0.038ohm
2.14A
-55°C
105°C
AEC-Q200
69AC5844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$1.610
25+
$1.480
50+
$1.370
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FP Series
0.038ohm
3.25A
-55°C
105°C
AEC-Q200
87AC8508

RoHS

Date/Lot Code

Each
1+
$0.116
10+
$0.116
25+
$0.116
50+
$0.116
100+
$0.116
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
PC Pin
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
15mm
ESY Series
0.038ohm
1.43A
-40°C
105°C
-
69AC5838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
10+
$1.310
25+
$1.250
50+
$1.220
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
1500µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FP Series
0.038ohm
3.25A
-55°C
105°C
AEC-Q200
54K8069

RoHS

Date/Lot Code

Each
1+
$3.100
10+
$2.250
25+
$2.170
50+
$2.070
100+
$1.720
More Pricing...
Min: 1 / Mult: 1
3300µF
35V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
40mm
UHE Series
0.038ohm
4.08A
-40°C
105°C
-
26AM8271

RoHS

Date/Lot Code

Each
1+
$2.360
10+
$1.490
25+
$1.420
50+
$1.360
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
1200µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
7.5mm
16mm
20mm
B41858 Series
0.038ohm
2.146A
-55°C
105°C
AEC-Q200
74AC7119

RoHS

Each
1+
$0.270
10+
$0.270
25+
$0.270
50+
$0.270
100+
$0.270
More Pricing...
Min: 1 / Mult: 1
1500µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FP Series
0.038ohm
3.25A
-55°C
105°C
AEC-Q200
49W7648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.310
Min: 500 / Mult: 500
470µF
35V
± 20%
Radial Leaded
4000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
20mm
TP Series
0.038ohm
1.86A
-40°C
135°C
AEC-Q200
54K7965

RoHS

Each
100+
$1.730
500+
$1.470
1000+
$1.380
2500+
$1.250
Min: 150 / Mult: 50
6800µF
16V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
40mm
UHE Series
0.038ohm
4.08A
-40°C
105°C
-
16AC3052

RoHS

Date/Lot Code

Each
1+
$3.600
10+
$3.030
25+
$2.830
50+
$2.650
100+
$2.400
More Pricing...
Min: 1 / Mult: 1
1800µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
40mm
B41888 Series
0.038ohm
2.7A
-55°C
105°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK