Leaded Aluminium Electrolytic Capacitors:

12 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14M6671

RoHS

Date/Lot Code

Each
1+
$13.360
10+
$9.850
25+
$9.090
50+
$8.320
100+
$7.830
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
21mm
38mm
-
118 AHT Series
0.16ohm
1.4A
-55°C
125°C
98K6847

RoHS

Date/Lot Code

Each
1+
$4.490
10+
$3.100
25+
$3.060
50+
$3.010
100+
$2.720
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31mm
136 RVI Series
0.16ohm
2.2A
-55°C
105°C
65R1908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.387
10+
$0.355
25+
$0.355
50+
$0.354
100+
$0.354
Min: 1 / Mult: 1
1000µF
16V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
15mm
UHE Series
0.16ohm
1.45A
-40°C
105°C
65R1910

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.809
Min: 1 / Mult: 1
1000µF
16V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
20mm
UHE Series
0.16ohm
1.4A
-40°C
105°C
65R1976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.573
25+
$0.559
50+
$0.545
100+
$0.532
Min: 1 / Mult: 1
680µF
25V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
15mm
UHE Series
0.16ohm
1.45A
-40°C
105°C
23K4138

RoHS

Each
Pricing is unavailable. Please contact customer services.
120µF
63V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
LXY Series
0.16ohm
650mA
-55°C
105°C
98K6602

RoHS

Date/Lot Code

Each
1+
$8.190
10+
$6.170
25+
$5.770
50+
$5.360
100+
$4.620
More Pricing...
Min: 1 / Mult: 1
1000µF
100V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
21mm
38mm
-
021 ASM Series
0.16ohm
1.47A
-40°C
85°C
25M1857

RoHS

Each
1+
$43.010
5+
$41.940
10+
$40.870
Min: 1 / Mult: 1
1000µF
400V
± 20%
Radial Leaded
5000 hours @ 85°C
Polar
Radial Leaded
20mm
40mm
-
100mm
053 PEC-PW Series
0.16ohm
7.68A
-40°C
85°C
11AC8028

RoHS

Each
Pricing is unavailable. Please contact customer services.
240µF
50V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
16mm
GXF Series
0.16ohm
1.08A
-40°C
125°C
65R1863

RoHS

Each (Cut from Ammo Pack)
1+
$0.914
Min: 1000 / Mult: 500
1800µF
6.3V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
15mm
UHE Series
0.16ohm
1.45A
-40°C
105°C
65R1886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.372
Min: 1000 / Mult: 500
1500µF
10V
± 20%
-
-
Polar
-
5mm
12.5mm
-
15mm
UHE Series
0.16ohm
-
-40°C
105°C
07WX6931
Each
Pricing is unavailable. Please contact customer services.
1000µF
40V
-10%, +50%
Axial Leaded
10000 hours @ 85°C
Polar
-
-
21mm
40mm
-
B41588 Series
0.16ohm
-
-40°C
105°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK