Leaded Aluminium Electrolytic Capacitors:

7 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55AK5167

RoHS

Date/Lot Code

Each
1+
$27.510
10+
$25.840
25+
$24.720
50+
$23.600
100+
$21.680
More Pricing...
Min: 1 / Mult: 1
10000µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
12.5mm
25mm
51mm
WCAP-ATG5 Series
3.6A
-40°C
105°C
55AK5305

RoHS

Date/Lot Code

Each
1+
$0.668
10+
$0.663
25+
$0.621
50+
$0.579
100+
$0.518
More Pricing...
Min: 1 / Mult: 1
180µF
35V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
12.5mm
10mm
12.5mm
WCAP-ATLL Series
804mA
-55°C
105°C
55K2163

RoHS

Date/Lot Code

Each
1+
$4.590
10+
$3.530
25+
$3.470
50+
$3.390
100+
$3.180
Min: 1 / Mult: 1
10000µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
12.5mm
25mm
40mm
UVR Series
3.6A
-40°C
85°C
23K4924

RoHS

Each
Pricing is unavailable. Please contact customer services.
680µF
200V
± 20%
PC Pin
6000 hours @ 105°C
Polar
Radial Leaded
12.5mm
25.4mm
40mm
SMG Series
1.62A
-40°C
85°C
23K4841

RoHS

Each
Pricing is unavailable. Please contact customer services.
33000µF
10V
± 20%
PC Pin
6000 hours @ 105°C
Polar
Radial Leaded
12.5mm
25.4mm
40mm
SMG Series
3.56A
-40°C
85°C
55K0456

RoHS

Each
100+
$4.290
Min: 140 / Mult: 140
220µF
350V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
12.5mm
25mm
50mm
UPW Series
550mA
-40°C
105°C
43K0214

RoHS

Date/Lot Code

Each
100+
$3.200
500+
$2.900
1000+
$2.570
2500+
$2.390
Min: 180 / Mult: 180
2200µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
12.5mm
25mm
40mm
UVR Series
2.4A
-40°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK