Leaded Aluminium Electrolytic Capacitors:

9 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65K2225

RoHS

Date/Lot Code

Each
1+
$5.460
10+
$4.130
25+
$3.860
50+
$3.580
100+
$3.340
More Pricing...
Min: 1 / Mult: 1
50µF
50V
PC Pin
Polar
Axial Leaded
7.925mm
20.625mm
ATOM TVA Series
-40°C
85°C
18F165

Date/Lot Code

Each
1+
$5.260
10+
$3.540
25+
$3.330
50+
$3.110
100+
$2.940
More Pricing...
Min: 1 / Mult: 1
50µF
50V
PC Pin
Polar
Axial Leaded
7.925mm
20.625mm
ATOM TVA Series
-40°C
85°C
18F976

Date/Lot Code

Each
1+
$3.220
10+
$2.950
25+
$2.730
50+
$2.730
100+
$2.730
More Pricing...
Min: 1 / Mult: 1
4µF
150V
PC Pin
Polar
Axial Leaded
7.925mm
20.625mm
ATOM TVA Series
-20°C
85°C
Each
1+
$4.430
Min: 370 / Mult: 370
10µF
50V
PC Pin
Bi-Polar [Non-Polar]
Axial Leaded
7.925mm
17.45mm
ATOM TVA Series
-40°C
85°C
65K2196

RoHS

Each
1+
$4.920
Min: 361 / Mult: 361
20µF
30V
PC Pin
Bi-Polar [Non-Polar]
Axial Leaded
7.925mm
17.45mm
ATOM TVA Series
-40°C
85°C
65K2241

RoHS

Each
500+
$3.210
1000+
$3.070
2500+
$2.740
Min: 550 / Mult: 550
5µF
150V
PC Pin
Polar
Axial Leaded
7.925mm
20.625mm
ATOM TVA Series
-20°C
85°C
65K2211

RoHS

Date/Lot Code

Each
500+
$2.870
1000+
$2.740
2500+
$2.600
Min: 500 / Mult: 500
100µF
25V
PC Pin
Polar
Axial Leaded
7.925mm
20.625mm
ATOM TVA Series
-40°C
85°C
Each
500+
$2.830
1000+
$2.610
2500+
$2.490
Min: 550 / Mult: 550
100µF
25V
PC Pin
Polar
Axial Leaded
7.925mm
20.625mm
ATOM TVA Series
-40°C
85°C
65K2200

RoHS

Each
500+
$2.910
1000+
$2.690
2500+
$2.570
Min: 560 / Mult: 560
100µF
16V
PC Pin
Polar
Axial Leaded
7.925mm
17.45mm
ATOM TVA Series
-40°C
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK