Leaded Aluminium Electrolytic Capacitors:

20 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97M4034

RoHS

Each
1+
$0.819
10+
$0.819
100+
$0.819
500+
$0.817
1000+
$0.755
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
-
-
16mm
36mm
-
MCAX Series
-
1.21A
-40°C
105°C
-
25AJ3327

RoHS

Date/Lot Code

Each
1+
$0.662
10+
$0.635
25+
$0.607
50+
$0.580
100+
$0.518
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
WCAP-ATLI Series
-
1.21A
-55°C
105°C
-
38K4856

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$1.450
100+
$1.150
500+
$0.934
1000+
$0.810
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
32mm
MCRH Series
-
1.21A
-40°C
105°C
-
08X4823

RoHS

Date/Lot Code

Each
1+
$0.583
10+
$0.370
25+
$0.326
50+
$0.285
100+
$0.266
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
YXJ Series
-
1.21A
-40°C
105°C
-
75Y4008

RoHS

Date/Lot Code

Each
1+
$0.685
10+
$0.433
25+
$0.379
50+
$0.326
100+
$0.292
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
16mm
ZLS Series
-
1.21A
-40°C
105°C
-
75Y5943

RoHS

Date/Lot Code

Each
1+
$0.699
10+
$0.698
25+
$0.654
50+
$0.609
100+
$0.543
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
WCAP-ATUL Series
-
1.21A
-40°C
105°C
-
08X5025

RoHS

Date/Lot Code

Each
1+
$0.760
10+
$0.481
25+
$0.424
50+
$0.366
100+
$0.330
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
YXJ Series
-
1.21A
-40°C
105°C
-
65R1970

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.238
Min: 1 / Mult: 1
470µF
25V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
UHE Series
0.24ohm
1.21A
-40°C
105°C
-
81AK9676

RoHS

Date/Lot Code

Each
1+
$0.809
10+
$0.774
25+
$0.741
50+
$0.706
100+
$0.630
More Pricing...
Min: 1 / Mult: 1
2200µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
5mm
10mm
-
20mm
WCAP-ATG8 Series
-
1.21A
-40°C
85°C
-
54K7988

RoHS

Date/Lot Code

Each
1+
$0.238
10+
$0.238
25+
$0.238
50+
$0.238
100+
$0.238
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
UHE Series
0.24ohm
1.21A
-40°C
105°C
-
65R1882

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.788
Min: 1 / Mult: 1
1000µF
10V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
UHE Series
0.24ohm
1.21A
-40°C
105°C
-
69K7489

RoHS

Each
1+
$0.840
10+
$0.840
25+
$0.840
50+
$0.839
100+
$0.839
More Pricing...
Min: 1 / Mult: 1
2200µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
CKH Series
0.1432ohm
1.21A
-55°C
105°C
-
65R3628

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.615
1000+
$0.579
1500+
$0.572
2500+
$0.563
5000+
$0.547
Min: 500 / Mult: 250
330µF
50V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
15mm
UPM Series
-
1.21A
-55°C
105°C
-
65R3627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.732
Min: 500 / Mult: 250
330µF
50V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
15mm
UPM Series
-
1.21A
-55°C
105°C
-
65R2072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.299
Min: 1000 / Mult: 1000
330µF
35V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
UHE Series
0.24ohm
1.21A
-40°C
105°C
-
65R1857

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.735
Min: 1000 / Mult: 500
1200µF
6.3V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
UHE Series
0.24ohm
1.21A
-40°C
105°C
-
65R1940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.311
Min: 1000 / Mult: 1000
680µF
16V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
UHE Series
0.24ohm
1.21A
-40°C
105°C
-
11AC8005

RoHS

Each
Pricing is unavailable. Please contact customer services.
36µF
400V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
14.5mm
-
25mm
GXF Series
-
1.21A
-40°C
125°C
AEC-Q200
75Y5125

RoHS

Date/Lot Code

Each
1+
$0.209
Min: 1 / Mult: 1
390µF
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
16mm
ZLS Series
-
1.21A
-40°C
105°C
-
75Y4332

RoHS

Date/Lot Code

Each
1+
$0.696
10+
$0.439
25+
$0.385
50+
$0.330
100+
$0.295
More Pricing...
Min: 1 / Mult: 1
680µF
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
16mm
ZLS Series
-
1.21A
-40°C
105°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK