Leaded Aluminium Electrolytic Capacitors:

9 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26AH0965

RoHS

Date/Lot Code

Each
1+
$2.010
10+
$1.930
25+
$1.840
50+
$1.760
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
5600µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
WCAP-ATG5 Series
-
1.49A
-40°C
105°C
-
26AH0982

RoHS

Each
1+
$1.730
10+
$1.650
25+
$1.590
50+
$1.520
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
3900µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
WCAP-ATG5 Series
-
1.49A
-40°C
105°C
-
32R8955

RoHS

Date/Lot Code

Each
1+
$1.330
10+
$0.698
25+
$0.661
50+
$0.625
100+
$0.591
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FK Series
-
1.49A
-55°C
105°C
AEC-Q200
62W7858

RoHS

Date/Lot Code

Each
1+
$1.180
10+
$0.698
25+
$0.661
50+
$0.625
100+
$0.591
More Pricing...
Min: 1 / Mult: 1
1800µF
10V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FK Series
-
1.49A
-55°C
105°C
AEC-Q200
32R8990

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$0.698
25+
$0.661
50+
$0.625
100+
$0.591
More Pricing...
Min: 1 / Mult: 1
1200µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FK Series
-
1.49A
-55°C
105°C
AEC-Q200
62W7899

RoHS

Date/Lot Code

Each
1+
$1.330
10+
$0.698
25+
$0.661
50+
$0.625
100+
$0.591
More Pricing...
Min: 1 / Mult: 1
560µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FK Series
-
1.49A
-55°C
105°C
AEC-Q200
23K4126

RoHS

Date/Lot Code

Each
1+
$0.309
10+
$0.309
25+
$0.309
50+
$0.309
100+
$0.309
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
LXY Series
0.044ohm
1.49A
-55°C
105°C
-
32R9027

RoHS

Each
1+
$0.282
10+
$0.282
25+
$0.282
50+
$0.282
100+
$0.282
More Pricing...
Min: 1 / Mult: 1
820µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FK Series
-
1.49A
-55°C
105°C
AEC-Q200
70R1137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1000µF
10V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
15mm
UHM Series
28ohm
1.49A
-40°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK