Leaded Aluminium Electrolytic Capacitors:

7 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65R4259

RoHS

Each (Cut from Ammo Pack)
1+
$0.450
Min: 1 / Mult: 1
680µF
35V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
UPW Series
0.07ohm
1.66A
-55°C
105°C
55K0211

RoHS

Date/Lot Code

Each
1+
$0.924
10+
$0.591
25+
$0.533
50+
$0.476
100+
$0.418
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
UPW Series
0.07ohm
1.66A
-55°C
105°C
65R2010

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.260
Min: 1 / Mult: 1
470µF
50V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
20mm
UHE Series
0.15ohm
1.66A
-40°C
105°C
83AK4184

RoHS

Each
1+
$0.886
10+
$0.746
25+
$0.745
50+
$0.745
100+
$0.745
More Pricing...
Min: 1 / Mult: 1
100µF
160V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
EE Series
-
1.66A
-25°C
105°C
37T9389

RoHS

Each
500+
$1.410
Min: 500 / Mult: 500
150µF
200V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
50mm
UCS Series
-
1.66A
-40°C
105°C
65R4028

RoHS

Each (Cut from Ammo Pack)
1+
$0.987
Min: 1000 / Mult: 500
1000µF
25V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
UPW Series
0.07ohm
1.66A
-55°C
105°C
23K4261

RoHS

Each
Pricing is unavailable. Please contact customer services.
680µF
35V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
LXZ Series
-
1.66A
-55°C
105°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK