Leaded Aluminium Electrolytic Capacitors:

21 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48AC1663

RoHS

Date/Lot Code

Each
10+
$0.138
25+
$0.133
50+
$0.126
100+
$0.121
500+
$0.098
More Pricing...
Min: 10 / Mult: 10
47µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
ESE Series
-
105mA
-40°C
105°C
26AH1058

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$1.570
25+
$1.510
50+
$1.430
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
10µF
350V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
25mm
WCAP-ATET Series
-
105mA
-25°C
125°C
38K1187

RoHS

Date/Lot Code

Each
1+
$0.304
10+
$0.180
25+
$0.153
50+
$0.125
100+
$0.101
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
AM-X Series
-
105mA
-40°C
85°C
96K9193

RoHS

Each
1+
$0.171
10+
$0.100
25+
$0.090
50+
$0.079
100+
$0.069
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
M-A Series
-
105mA
-40°C
85°C
55T0322

RoHS

Date/Lot Code

Each
1+
$0.419
10+
$0.234
100+
$0.200
500+
$0.137
1000+
$0.127
More Pricing...
Min: 1 / Mult: 1
10µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
MCGLR Series
-
105mA
-55°C
105°C
38K4811

RoHS

Date/Lot Code

Each
1+
$0.293
10+
$0.130
100+
$0.111
500+
$0.077
1000+
$0.068
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCRH Series
-
105mA
-40°C
105°C
40Y3322

RoHS

Date/Lot Code

Each
1+
$0.122
10+
$0.117
25+
$0.112
50+
$0.106
100+
$0.095
More Pricing...
Min: 5 / Mult: 5
47µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATG8 Series
-
105mA
-40°C
85°C
40Y3387

RoHS

Date/Lot Code

Each
1+
$0.145
10+
$0.144
25+
$0.135
50+
$0.124
100+
$0.112
More Pricing...
Min: 5 / Mult: 5
33µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATG8 Series
-
105mA
-40°C
85°C
38K4690

RoHS

Date/Lot Code

Each
1+
$0.242
10+
$0.106
100+
$0.092
500+
$0.063
1000+
$0.056
More Pricing...
Min: 1 / Mult: 1
33µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCGPR Series
-
105mA
-40°C
85°C
87AC7884

RoHS

Date/Lot Code

Each
1+
$0.034
10+
$0.034
25+
$0.034
50+
$0.034
100+
$0.034
More Pricing...
Min: 1 / Mult: 1
1µF
100V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
ESL Series
1.85ohm
105mA
-40°C
105°C
82AC4301

RoHS

Date/Lot Code

Each
1+
$0.120
10+
$0.116
25+
$0.113
50+
$0.109
100+
$0.097
More Pricing...
Min: 5 / Mult: 5
47µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATG5 Series
-
105mA
-40°C
105°C
26AH0971

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.137
10+
$0.132
25+
$0.127
50+
$0.122
100+
$0.110
More Pricing...
Min: 5 / Mult: 5
68µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATG5 Series
-
105mA
-40°C
105°C
99AH1455

RoHS

Date/Lot Code

Each
1+
$0.148
10+
$0.147
25+
$0.138
50+
$0.127
100+
$0.115
More Pricing...
Min: 5 / Mult: 5
100µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATG5 Series
-
105mA
-40°C
105°C
08X4910

RoHS

Date/Lot Code

Each
1+
$0.814
10+
$0.520
25+
$0.458
50+
$0.396
100+
$0.357
Min: 1 / Mult: 1
22µF
200V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
PX Series
-
105mA
-40°C
105°C
08X4974

RoHS

Date/Lot Code

Each
1+
$0.918
10+
$0.588
25+
$0.519
50+
$0.449
100+
$0.405
More Pricing...
Min: 1 / Mult: 1
22µF
250V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
PX Series
-
105mA
-40°C
105°C
30K6761

RoHS

Date/Lot Code

Each
1+
$1.220
10+
$0.931
25+
$0.851
50+
$0.774
100+
$0.690
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
-
6.3mm
12.5mm
-
TTA Series
5.291ohm
105mA
-40°C
85°C
61AK3988

RoHS

Date/Lot Code

Each
10+
$0.142
25+
$0.137
50+
$0.131
100+
$0.125
500+
$0.101
More Pricing...
Min: 10 / Mult: 10
22µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
ESK Series
-
105mA
-40°C
85°C
82T5985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.150
Min: 2000 / Mult: 2000
100µF
10V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UKA Series
-
105mA
-55°C
105°C
62W6256

RoHS

Date/Lot Code

Each
1+
$0.571
10+
$0.269
25+
$0.253
50+
$0.237
100+
$0.220
More Pricing...
Min: 1 / Mult: 1
10µF
160V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
M-A Series
-
105mA
-25°C
85°C
65R3097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.110
Min: 4000 / Mult: 2000
100µF
10V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UVZ Series
-
105mA
-55°C
105°C
23K4949

RoHS

Each
Pricing is unavailable. Please contact customer services.
10µF
250V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
SMG Series
-
105mA
-40°C
85°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK