Leaded Aluminium Electrolytic Capacitors:

23 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65R3031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.180
10+
$0.180
25+
$0.180
50+
$0.180
100+
$0.180
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
UVY Series
-
140mA
-55°C
105°C
-
26AH1046

RoHS

Date/Lot Code

Each
1+
$1.050
10+
$1.010
25+
$0.963
50+
$0.920
100+
$0.822
More Pricing...
Min: 1 / Mult: 1
33µF
100V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
16mm
WCAP-ATET Series
-
140mA
-40°C
125°C
-
95C1201

RoHS

Date/Lot Code

Each
1+
$2.440
10+
$1.540
25+
$1.440
50+
$1.340
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
021 ASM Series
2.7ohm
140mA
-40°C
105°C
-
26AH1002

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.174
10+
$0.173
25+
$0.162
50+
$0.151
100+
$0.135
More Pricing...
Min: 1 / Mult: 1
68µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATG5 Series
-
140mA
-40°C
105°C
-
55T0367

RoHS

Date/Lot Code

Each
1+
$0.213
10+
$0.087
100+
$0.075
500+
$0.051
1000+
$0.046
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCGPR Series
-
140mA
-40°C
85°C
-
55T0585

RoHS

Date/Lot Code

Each
1+
$0.374
10+
$0.235
100+
$0.197
500+
$0.142
1000+
$0.130
More Pricing...
Min: 1 / Mult: 1
33µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCRH Series
-
140mA
-40°C
105°C
-
62W6265

RoHS

Date/Lot Code

Each
1+
$0.866
10+
$0.434
25+
$0.409
50+
$0.384
100+
$0.358
More Pricing...
Min: 1 / Mult: 1
22µF
200V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
NHG-A Series
-
140mA
-25°C
105°C
AEC-Q200
34M5897

RoHS

Each
1+
$0.841
10+
$0.461
25+
$0.433
50+
$0.406
100+
$0.378
More Pricing...
Min: 1 / Mult: 1
47µF
50V
-
-
-
-
-
5mm
10mm
-
12.5mm
SU Series
-
140mA
-40°C
85°C
-
62W6063

RoHS

Date/Lot Code

Each
1+
$0.214
10+
$0.116
25+
$0.109
50+
$0.101
100+
$0.094
More Pricing...
Min: 5 / Mult: 5
220µF
6.3V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
NHG-A Series
-
140mA
-55°C
105°C
AEC-Q200
08X4912

RoHS

Date/Lot Code

Each
1+
$0.997
10+
$0.640
25+
$0.565
50+
$0.491
100+
$0.444
Min: 1 / Mult: 1
33µF
200V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
PX Series
-
140mA
-40°C
105°C
-
08X5199

RoHS

Date/Lot Code

Each
1+
$0.356
10+
$0.222
25+
$0.194
50+
$0.164
100+
$0.145
More Pricing...
Min: 5 / Mult: 5
47µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
PX Series
-
140mA
-55°C
105°C
-
58K9813

RoHS

Date/Lot Code

Each
1+
$1.370
10+
$0.844
25+
$0.815
50+
$0.787
100+
$0.759
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
-
6.3mm
6.3mm
-
TTA Series
3.527ohm
140mA
-40°C
85°C
-
72AK1782

RoHS

Date/Lot Code

Each
1+
$0.916
10+
$0.512
25+
$0.484
50+
$0.459
100+
$0.434
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Bi-Polar [Non-Polar]
-
5mm
10mm
-
12.5mm
GA-A Series
-
140mA
-40°C
105°C
-
65R3143

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.100
Min: 1 / Mult: 1
100µF
25V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
UVZ Series
-
140mA
-55°C
105°C
-
39T8953

RoHS

Each
1+
$0.321
10+
$0.321
25+
$0.321
50+
$0.321
100+
$0.321
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
PX Series
-
140mA
-40°C
105°C
-
83K6211

RoHS

Date/Lot Code

Each
1+
$0.121
10+
$0.121
25+
$0.121
50+
$0.121
100+
$0.121
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
515D Series
-
140mA
-40°C
85°C
-
69K7881

RoHS

Date/Lot Code

Each
1+
$0.304
10+
$0.152
25+
$0.146
50+
$0.141
100+
$0.136
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
CKS Series
4.233ohm
140mA
-40°C
85°C
-
82T6003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.238
Min: 2000 / Mult: 2000
100µF
25V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
UKA Series
-
140mA
-55°C
105°C
-
95C1250

RoHS

Each (Cut from Ammo Pack)
1+
$2.030
Min: 1000 / Mult: 500
33µF
100V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
10mm
25mm
-
118 AHT Series
3.4ohm
140mA
-40°C
125°C
-
65R4329

RoHS

Each (Supplied on Cut Tape)
50+
$0.307
Min: 1000 / Mult: 500
Min: 1000 / Mult: 500
22µF
200V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
UPW Series
-
140mA
-40°C
105°C
-
55K0446

RoHS

Each
100+
$1.270
Min: 300 / Mult: 300
33µF
400V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
UPW Series
-
140mA
-40°C
105°C
-
65R4330

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.283
Min: 1000 / Mult: 500
22µF
200V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
UPW Series
-
140mA
-40°C
105°C
-
95C1160

RoHS

Each
1+
$2.480
10+
$1.350
25+
$1.310
50+
$1.260
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
150µF
16V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Axial Leaded
-
6mm
10mm
-
021 ASM Series
1.7ohm
140mA
-40°C
105°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK