Leaded Aluminium Electrolytic Capacitors:

4 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH4188

RoHS

Date/Lot Code

Each
1+
$0.184
10+
$0.177
25+
$0.171
50+
$0.163
100+
$0.145
More Pricing...
Min: 5 / Mult: 5
27µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATLL Series
174mA
-55°C
105°C
66AH4171

RoHS

Date/Lot Code

Each
1+
$0.197
10+
$0.188
25+
$0.180
50+
$0.172
100+
$0.154
More Pricing...
Min: 5 / Mult: 5
33µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATLL Series
174mA
-55°C
105°C
55AK5296

RoHS

Date/Lot Code

Each
1+
$0.210
10+
$0.208
25+
$0.195
50+
$0.180
100+
$0.161
More Pricing...
Min: 5 / Mult: 5
39µF
25V
± 20%
PC Pin
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATLL Series
174mA
-55°C
105°C
01X0302

RoHS

Date/Lot Code

Each
1+
$0.560
10+
$0.352
25+
$0.308
50+
$0.263
100+
$0.236
More Pricing...
Min: 5 / Mult: 5
15µF
160V
± 20%
Radial Leaded
15000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
LLE Series
174mA
-40°C
105°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK