Leaded Aluminium Electrolytic Capacitors:

13 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Diameter
Polarity
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Height
Product Range
Lead Diameter
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58T9417

RoHS

Date/Lot Code

Each
1+
$3.600
10+
$3.180
25+
$2.880
50+
$2.600
100+
$2.480
More Pricing...
Min: 1 / Mult: 1
6800µF
-
35V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
18mm
35.5mm
HD Series
-
2.05A
-55°C
105°C
AEC-Q200
39T8681

RoHS

Date/Lot Code

Each
1+
$3.460
10+
$2.360
25+
$2.130
50+
$1.890
100+
$1.770
More Pricing...
Min: 1 / Mult: 1
10000µF
-
25V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
18mm
35.5mm
PX Series
-
2.05A
-55°C
105°C
-
18K9463

RoHS

Each
1+
$1.550
10+
$1.090
25+
$0.994
50+
$0.904
100+
$0.814
More Pricing...
Min: 1 / Mult: 1
470µF
50V
50V
± 20%
Radial Leaded
2000 hours @ 85°C
12.5mm
Polar
HD
Radial Leaded
5mm
20mm
12.5mm
20mm
UHD Series
0.6mm
2.05A
-40°C
105°C
-
08X4793

RoHS

Date/Lot Code

Each
1+
$1.360
10+
$0.883
25+
$0.786
50+
$0.687
100+
$0.624
More Pricing...
Min: 1 / Mult: 1
4700µF
-
16V
± 20%
Radial Leaded
2000 hours @ 85°C
-
Polar
-
Radial Leaded
5mm
-
12.5mm
25mm
PK Series
-
2.05A
-40°C
85°C
-
39K2796

RoHS

Date/Lot Code

Each
1+
$1.180
10+
$0.770
25+
$0.684
50+
$0.614
100+
$0.579
More Pricing...
Min: 1 / Mult: 1
470µF
-
50V
± 20%
Radial Leaded
10000 hours @ 105°C
-
Polar
-
Radial Leaded
5mm
-
12.5mm
20mm
ZLH Series
-
2.05A
-40°C
105°C
-
55AK5245

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$1.050
25+
$1.010
50+
$0.957
100+
$0.854
More Pricing...
Min: 1 / Mult: 1
1500µF
-
16V
± 20%
Radial Leaded
5000 hours @ 105°C
-
Polar
-
Radial Can
5mm
-
10mm
25mm
WCAP-ATLI Series
-
2.05A
-55°C
105°C
-
65R3579

RoHS

Each (Supplied on Cut Tape)
100+
$0.817
Min: 250 / Mult: 250
Min: 250 / Mult: 250
2200µF
-
25V
± 20%
PC Pin
5000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
18mm
20mm
UPM Series
-
2.05A
-55°C
105°C
-
65R3684

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$1.010
500+
$1.010
1000+
$0.949
1500+
$0.932
2500+
$0.915
Min: 250 / Mult: 250
1500µF
-
35V
± 20%
PC Pin
5000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
18mm
20mm
UPM Series
-
2.05A
-55°C
105°C
-
26AH0969

RoHS

Date/Lot Code

Each
1+
$4.760
10+
$4.560
25+
$4.370
50+
$4.170
100+
$3.720
More Pricing...
Min: 1 / Mult: 1
12000µF
-
10V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
16mm
35.5mm
WCAP-ATG5 Series
-
2.05A
-40°C
105°C
-
65R3580

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$0.773
500+
$0.728
1000+
$0.677
1500+
$0.667
2500+
$0.658
Min: 250 / Mult: 250
2200µF
-
25V
± 20%
PC Pin
5000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
18mm
20mm
UPM Series
-
2.05A
-55°C
105°C
-
11AC7889

RoHS

Each
Pricing is unavailable. Please contact customer services.
180µF
-
200V
± 20%
PC Pin
3000 hours @ 125°C
-
Polar
-
Radial Leaded
7.5mm
-
18mm
25mm
GXF Series
-
2.05A
-40°C
125°C
-
65R3683

RoHS

Each (Supplied on Cut Tape)
100+
$1.020
Min: 250 / Mult: 250
Min: 250 / Mult: 250
1500µF
-
35V
± 20%
PC Pin
5000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
18mm
20mm
UPM Series
-
2.05A
-55°C
105°C
-
55K0523

RoHS

Each
100+
$0.564
500+
$0.564
1000+
$0.564
2500+
$0.564
Min: 300 / Mult: 50
4700µF
-
25V
± 20%
PC Pin
2000 hours @ 85°C
-
Polar
-
Radial Leaded
7.5mm
-
18mm
25mm
URS Series
-
2.05A
-40°C
85°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK