Leaded Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23T5845

RoHS

Each
1+
$1.240
10+
$0.859
25+
$0.814
50+
$0.771
100+
$0.728
More Pricing...
Min: 1 / Mult: 1
1200µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
30mm
FC Series
-
2.31A
-55°C
105°C
AEC-Q200
29AH4215

RoHS

Date/Lot Code

Each
1+
$1.570
10+
$0.859
25+
$0.814
50+
$0.771
100+
$0.728
More Pricing...
Min: 1 / Mult: 1
1800µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
30mm
FC Series
-
2.31A
-55°C
105°C
AEC-Q200
40Y3467

RoHS

Date/Lot Code

Each
1+
$3.640
10+
$3.490
25+
$3.330
50+
$3.190
100+
$2.840
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
35.5mm
WCAP-ATG8 Series
-
2.31A
-40°C
85°C
-
62W7718

RoHS

Date/Lot Code

Each
1+
$1.440
10+
$0.859
25+
$0.814
50+
$0.771
100+
$0.734
More Pricing...
Min: 1 / Mult: 1
2700µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
30mm
FC Series
-
2.31A
-55°C
105°C
AEC-Q200
62W7676

RoHS

Each
1+
$0.864
10+
$0.796
25+
$0.790
50+
$0.729
100+
$0.729
More Pricing...
Min: 1 / Mult: 1
4700µF
6.3V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
30mm
FC Series
-
2.31A
-55°C
105°C
AEC-Q200
25M9154

RoHS

Each
1+
$1.420
10+
$0.810
25+
$0.785
50+
$0.761
100+
$0.735
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
30mm
FC Series
-
2.31A
-55°C
105°C
AEC-Q200
55AK5299

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$2.650
25+
$2.550
50+
$2.430
100+
$2.170
More Pricing...
Min: 1 / Mult: 1
1800µF
25V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
30mm
WCAP-ATLL Series
-
2.31A
-55°C
105°C
-
54K8020

RoHS

Each
100+
$0.773
500+
$0.712
1000+
$0.651
2500+
$0.608
Min: 300 / Mult: 100
680µF
50V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
31.5mm
UHE Series
0.1ohm
2.31A
-40°C
105°C
-
55K0327

RoHS

Each
100+
$0.720
500+
$0.672
1000+
$0.624
2500+
$0.589
Min: 300 / Mult: 100
1200µF
35V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
31.5mm
UPW Series
0.058ohm
2.31A
-55°C
105°C
-
23K4978

RoHS

Each
Pricing is unavailable. Please contact customer services.
3900µF
35V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
10mm
20mm
30mm
SMG Series
-
2.31A
-40°C
85°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK