Leaded Aluminium Electrolytic Capacitors:

16 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26AH1078

RoHS

Date/Lot Code

Each
1+
$2.990
10+
$2.860
25+
$2.740
50+
$2.620
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
2200µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
WCAP-AT1H Series
-
2.4A
-40°C
105°C
-
16AC2975

RoHS

Each
1+
$4.970
10+
$3.560
25+
$3.320
50+
$3.070
100+
$2.900
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
-10%, +30%
Axial Leaded
5000 hours @ 125°C
Polar
Axial Leaded
-
14mm
25mm
-
B41690 Series
0.065ohm
2.4A
-55°C
125°C
-
62W8117

RoHS

Each
1+
$5.020
10+
$3.210
25+
$3.030
50+
$2.840
100+
$2.800
More Pricing...
Min: 1 / Mult: 1
22000µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
HD Series
-
2.4A
-55°C
105°C
AEC-Q200
37AC0771

RoHS

Date/Lot Code

Each
1+
$6.800
10+
$4.900
25+
$4.500
50+
$4.090
100+
$3.820
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Radial Leaded
6000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
31mm
246 RTI-V Series
-
2.4A
-55°C
125°C
AEC-Q200
53Y0725

RoHS

Date/Lot Code

Each
1+
$6.560
10+
$4.310
25+
$4.130
50+
$3.950
100+
$3.640
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Radial Leaded
6000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
31mm
146 RTI Series
-
2.4A
-55°C
125°C
AEC-Q200
08X4769

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$1.830
25+
$1.670
50+
$1.590
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
ZLH Series
-
2.4A
-40°C
105°C
-
55AK5180

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$2.650
25+
$2.530
50+
$2.420
100+
$2.170
More Pricing...
Min: 1 / Mult: 1
3900µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Can
5mm
13mm
-
30mm
WCAP-ATUL Series
-
2.4A
-40°C
105°C
-
62AK3906

RoHS

Date/Lot Code

Each
1+
$18.130
10+
$11.650
25+
$11.220
50+
$10.790
100+
$10.360
Min: 1 / Mult: 1
47µF
450V
-10%, +30%
PC Pin
22000 hours @ 105°C
Polar
Axial Leaded
-
20mm
46mm
-
PEG124 Series
-
2.4A
-40°C
105°C
-
96K9455

RoHS

Each
1+
$2.920
10+
$2.920
25+
$2.920
50+
$2.920
100+
$2.920
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
ED Series
-
2.4A
-25°C
105°C
-
17W5855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
Min: 1000 / Mult: 1000
39µF
50V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FPCAP RNU Series
0.025ohm
2.4A
-55°C
105°C
-
82T5954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
Min: 1000 / Mult: 1000
220µF
16V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
12mm
PLX Series
0.025ohm
2.4A
-55°C
125°C
-
99AH1489

RoHS

Date/Lot Code

Each
1+
$2.080
10+
$2.000
25+
$1.920
50+
$1.830
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
25mm
WCAP-ATUL Series
-
2.4A
-40°C
105°C
-
08X4777

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$1.450
25+
$1.310
50+
$1.160
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
270µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
30mm
ZLJ Series
-
2.4A
-40°C
105°C
-
95AC7535

RoHS

Date/Lot Code

Each
1+
$3.540
10+
$2.420
25+
$2.180
50+
$1.950
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
330µF
160V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
30mm
BXW Series
-
2.4A
-40°C
105°C
-
55AK5225

RoHS

Date/Lot Code

Each
1+
$1.530
10+
$1.500
25+
$1.450
50+
$1.420
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
2700µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
13mm
-
20mm
WCAP-ATLI Series
-
2.4A
-55°C
105°C
-
43K0214

RoHS

Date/Lot Code

Each
100+
$3.200
500+
$2.900
1000+
$2.570
2500+
$2.390
Min: 180 / Mult: 180
2200µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
12.5mm
25mm
-
40mm
UVR Series
-
2.4A
-40°C
85°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK